TE Connectivity, 170021 Uninsulated Crimp Bullet Connector, 20 AWG to 14 AWG, 4 mm Bullet diameter Female
- RS-stocknr.:
- 712-1558
- Fabrikantnummer:
- 170021-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 50 eenheden)*
€ 9,20
(excl. BTW)
€ 11,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.750 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 50 stuk(s) vanaf 25 november 2026
- Plus verzending 5.000 stuk(s) vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 0,184 | € 9,20 |
*prijsindicatie
- RS-stocknr.:
- 712-1558
- Fabrikantnummer:
- 170021-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Crimp Bullet Connector | |
| Series | 170021 | |
| Insulation | Uninsulated | |
| Gender | Female | |
| Overall Length | 18.5mm | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.27mm² | |
| Bullet Diameter | 4mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Crimp Bullet Connector | ||
Series 170021 | ||
Insulation Uninsulated | ||
Gender Female | ||
Overall Length 18.5mm | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.27mm² | ||
Bullet Diameter 4mm | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals No | ||
TE Connectivity SHUR-PLUG Bullet Receptacle Terminals
SHUR-PLUG bullet crimp receptacle terminals MADE from brass with a variety of platings. These SHUR-PLUG bullet receptacle connectors are for use with SHUR-PLUG bullet plug crimp terminals with a 3.96mm pin diameter apart from stock number 795-6449 which is for use with a 4.57mm diameter SHUR-PLUG bullet connector.
Shur Plugs and Shur Plug Receptacles
Gerelateerde Links
- TE Connectivity 20 AWG to 14 AWG, 4 mm Bullet diameter Female
- TE Connectivity 20 AWG to 16 AWG, 3.56 mm Bullet diameter Male
- TE Connectivity 20 AWG to 14 AWG, 4 mm Bullet diameter Male
- TE Connectivity 20 AWG to 14 AWG, 5 mm Bullet diameter Male
- TE Connectivity 20 AWG to 14 AWG, 3.5 mm Bullet diameter Male
- TE Connectivity 14 AWG to 10 AWG, 4.6 mm Bullet diameter Male
- TE Connectivity 18 AWG to 14 AWG, 4 mm Bullet diameter Male
- TE Connectivity 22 AWG to 18 AWG, 4 mm Bullet diameter Female