Renesas Electronics, Bus Switch, 12 x 1:1, 8-Pin SOIC
- RS-stocknr.:
- 249-4413
- Fabrikantnummer:
- QS3306AS1G8
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 249-4413
- Fabrikantnummer:
- QS3306AS1G8
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | CBT | |
| Configuration | 12 x 1:1 | |
| Number of Elements per Chip | 4 | |
| Maximum Quiescent Current | 3μA | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5V | |
| Maximum High Level Output Current | 120mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | QS | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family CBT | ||
Configuration 12 x 1:1 | ||
Number of Elements per Chip 4 | ||
Maximum Quiescent Current 3μA | ||
Package Type SOIC | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5V | ||
Maximum High Level Output Current 120mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series QS | ||
Automotive Standard No | ||
The Renesas Electronics theQS3306A provides a set of two high-speed low resistance (3 ohm typical) CMOS switches connecting inputs to outputs without propagation delay and without generating additional ground bounce noise. Individual enables (OE) are used to turn on the switches. The QS3306A is ideal for signal and control switching since the device adds no noise, ground bounce, propagation delay, or significant power consumption to the system. The QS3306A can also be used for analog switching applications such as video. The QS3306A operates at -40C to +85C.
Enhanced N channel FET with no inherent diode to Vcc
Very low ON resistance (5 ohm typical)
Zero propagation delay, zero added ground bounce
Fast turn-on/turn-off time
Undershoot clamp diodes on all switch and control inputs
Available in 8 pin SOIC package
Gerelateerde Links
- Renesas Electronics QS3306AS1G8 12 x 1:1, 8-Pin SOIC
- Renesas Electronics 2 x 4:1, 14-Pin SOIC
- Renesas Electronics QS3253S1G8 2 x 4:1, 14-Pin SOIC
- Renesas Electronics QS3VH245QG 12 x 1:1, 20-Pin
- Renesas Electronics QS3384QG8 12 x 1:1, 24-Pin
- Renesas Electronics Multiplexer/Demultiplexer Bus Switch Multiplexer 8-Pin SOIC
- Renesas Electronics QS3VH257S1G8 Multiplexer/Demultiplexer Bus Switch Multiplexer 8-Pin SOIC
- Renesas Electronics 74CBTLV3245PGG 8 x 1:1, 20-Pin