Renesas Electronics 74CBTLV3245PGG, Bus Switch, 8 x 1:1, 20-Pin
- RS-stocknr.:
- 263-7920
- Fabrikantnummer:
- 74CBTLV3245PGG
- Fabrikant:
- Renesas Electronics
Subtotaal (1 tube van 74 eenheden)*
€ 25,09
(excl. BTW)
€ 30,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 666 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 74 + | € 0,339 | € 25,09 |
*prijsindicatie
- RS-stocknr.:
- 263-7920
- Fabrikantnummer:
- 74CBTLV3245PGG
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | 74CBT | |
| Configuration | 8 x 1:1 | |
| Number of Elements per Chip | 9 | |
| Maximum Quiescent Current | 10μA | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Maximum On State Resistance | 40Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | MIL-STD-883 | |
| Series | 74CBTLV3245 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family 74CBT | ||
Configuration 8 x 1:1 | ||
Number of Elements per Chip 9 | ||
Maximum Quiescent Current 10μA | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Maximum On State Resistance 40Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals MIL-STD-883 | ||
Series 74CBTLV3245 | ||
Automotive Standard No | ||
- Land van herkomst:
- TW
The Renesas Electronics low voltage quadruple bus switch features four independent switches. Each switch is enabled when the associated output-enable (OE) input is low. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor, the minimum Value of the resistor is determined by the current-sinking capability of the driver.
Pin-out compatible with standard 125 Logic products
5Ω A/B bi-directional bus switch
Isolation under power-off conditions
Over-voltage tolerant
Latch-up performance exceeds 100mA
Gerelateerde Links
- Renesas Electronics 74CBTLV3245PGG 8 x 1:1, 20-Pin
- Renesas Electronics QS3245SOG 8 x 1:1, 20-Pin
- Renesas Electronics QS3245SOG8 8 x 1:1, 20-Pin
- Renesas Electronics QS3244QG 4 x 1:1, 20-Pin
- Renesas Electronics QS3VH245QG 12 x 1:1, 20-Pin
- Renesas Electronics QS3VH245PAG 1 x 1:1, 20-Pin TSSOP
- Renesas Electronics QS3245QG8 1 x 1:1, 20-Pin QSOP
- Renesas Electronics QS3245QG 1 x 1:1, 20-Pin QSOP