Renesas Electronics 74FCT164245TPVG8 Bus Transceiver, 8-Bit 3 State, 48-Pin SSOP
- RS-stocknr.:
- 217-3716
- Fabrikantnummer:
- 74FCT164245TPVG8
- Fabrikant:
- Renesas Electronics
Subtotaal (1 rol van 1000 eenheden)*
€ 2.781,00
(excl. BTW)
€ 3.365,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 + | € 2,781 | € 2.781,00 |
*prijsindicatie
- RS-stocknr.:
- 217-3716
- Fabrikantnummer:
- 74FCT164245TPVG8
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Logic Family | 74 | |
| Product Type | Bus Transceiver | |
| Logic Function | Translating Transceiver | |
| Number of Channels | 8 | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | -0.5V | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5ns | |
| Output Level | 3 State | |
| Maximum Operating Temperature | 85°C | |
| Series | 74FCT | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Length | 15.9mm | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Logic Family 74 | ||
Product Type Bus Transceiver | ||
Logic Function Translating Transceiver | ||
Number of Channels 8 | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 48 | ||
Minimum Supply Voltage -0.5V | ||
Input Level CMOS | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5ns | ||
Output Level 3 State | ||
Maximum Operating Temperature 85°C | ||
Series 74FCT | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Length 15.9mm | ||
Output Type 3 State | ||
Automotive Standard No | ||
The Renesas Electronics 74FCT164245T series 16-bit high-speed, low-power 3.3V-to-5V translator is designed to interface between a 3.3V bus and a 5V bus in a mixed 3.3V/ 5V supply environment. It has 48 lead count and has SSOP package type.
Bidirectional interface between 3.3V and 5V buses
Control inputs can be driven from either 3.3V or 5V circuits
High drive outputs (-32mA IOH, 64mA IOL) on 5V port
Power off disable on both ports permits "live insertion"
Gerelateerde Links
- Renesas Electronics 74FCT164245TPVG8 Bus Transceiver 48-Pin SSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
- Renesas Electronics 74FCT164245TPVG Bus Transceiver 48-Pin SSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
- Renesas Electronics 74ALVC164245PVG8 Bus Transceiver 48-Pin SSOP
- Renesas Electronics 74FCT16245ATPVG Bus Transceiver 48-Pin SSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP