Renesas Electronics Bus Transceiver, 16-Bit, 48-Pin
- RS-stocknr.:
- 249-4394
- Fabrikantnummer:
- 74FCT163245CPAG
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 249-4394
- Fabrikantnummer:
- 74FCT163245CPAG
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Family | CBT | |
| Logic Function | Universal Bus Transceiver | |
| Number of Channels | 16 | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 3.3V | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | 74FCT | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Family CBT | ||
Logic Function Universal Bus Transceiver | ||
Number of Channels 16 | ||
Pin Count 48 | ||
Minimum Supply Voltage 3.3V | ||
Input Level CMOS | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series 74FCT | ||
Automotive Standard No | ||
The Renesas Electronics 74FCT163245 16-bit high-speed, low-power transceivers are Ideal for asynchronous communication between two buses. The direction and output enable controls are designed to operate these devices as either two independent 8-bit transceivers or one 16-bit transceiver. The 74FCT163245 operates at -40C to +85C.
A and C speeds
Typical tSK(o) (Output Skew) < 250ps
ESD > 2000V per MIL-STD-883, Method 3015
> 200V using machine model (C = 200pF, R = 0)
VCC = 3.3V ± 0.3V, Normal Range, or VCC = 2.7V to 3.6V, Extended Range
CMOS power levels (0.4 uW typ. static)
Rail-to-rail output swing for increased noise margin
Low Ground Bounce (0.3V typ.)
Inputs (except I/O) can be driven by 3.3V or 5V components
Available in 48 pin SSOP, TSSOP, and TVSOP packages
Gerelateerde Links
- Renesas Electronics 74FCT163245CPAG Bus Transceiver 48-Pin
- Renesas Electronics Bus Transceiver 48-Pin
- Renesas Electronics 74LVC16245APVG Bus Transceiver 48-Pin
- Renesas Electronics 74FCT16245ATPAG8 Bus Transceiver High, 48-Pin
- Renesas Electronics 74FCT16245CTPAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74LVCHR162245APAG8 Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74ALVC164245PAG Bus Transceiver 48-Pin TSSOP