Renesas Electronics ISL83491IBZ-T7A Bus Transceiver 3 State, 14-Pin 14LD SOIC
- RS-stocknr.:
- 263-8977
- Fabrikantnummer:
- ISL83491IBZ-T7A
- Fabrikant:
- Renesas Electronics
Ontvang bulkkorting
Voeg 500 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 rol van 250 eenheden)*
€ 321,00
(excl. BTW)
€ 388,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 250 - 250 | € 1,284 | € 321,00 | - |
| 500 - 750 | € 1,25 | € 312,50 | 2% |
| 1000 - 2250 | € 1,218 | € 304,50 | 5% |
| 2500 + | € 1,188 | € 297,00 | 7% |
*prijsindicatie
- RS-stocknr.:
- 263-8977
- Fabrikantnummer:
- ISL83491IBZ-T7A
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Mount Type | Surface | |
| Package Type | 14LD SOIC | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Input Level | CMOS | |
| Output Level | 3 State | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Series | ISL83491 | |
| Standards/Approvals | RoHS | |
| Length | 7.8mm | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Mount Type Surface | ||
Package Type 14LD SOIC | ||
Pin Count 14 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Input Level CMOS | ||
Output Level 3 State | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Series ISL83491 | ||
Standards/Approvals RoHS | ||
Length 7.8mm | ||
Output Type 3 State | ||
Automotive Standard No | ||
The Renesas Electronics devices are BiCMOS powered, single transceiver that meet both the RS-485 and RS-422 standards for balanced communication. Unlike competitive devices, this Renesas family is specified for 10% tolerance supplies. Driver outputs are short-circuit protected, even for voltages exceeding the power supply voltage. Additionally, on-chip thermal shutdown circuitry disables the outputs to prevent damage if power dissipation becomes excessive.
Higher slew rate
Single unit load allows up to 32 devices on the bus
Three-state output
Full duplex and half duplex pinout
Gerelateerde Links
- Renesas Electronics ISL83491IBZ-T7A Bus Transceiver 3 State, 14-Pin 14LD SOIC
- Renesas Electronics ISL83491IBZ Line Transceiver Bipolar, 14-Pin SOIC
- Renesas Electronics ISL83491IBZ-T Line Transceiver Bipolar, 14-Pin SOIC
- Renesas Electronics ISL83491IBZ Line Transceiver, 14-Pin SOIC
- Renesas Electronics ISL83483IBZ-T7A Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T7A Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA-T7A Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL3179EIBZ-T7A Line Transceiver, 8-Pin SOIC