Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- RS-stocknr.:
- 230-998
- Fabrikantnummer:
- 121995 BB-UL-25/2P+AS-2,5M/46
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 65,50
(excl. BTW)
€ 79,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 65,50 |
*prijsindicatie
- RS-stocknr.:
- 230-998
- Fabrikantnummer:
- 121995 BB-UL-25/2P+AS-2,5M/46
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Rated Operational Voltage | 277 V | |
| Product Type | Busbar | |
| Range | BBA Busbar Adapter | |
| Electrical Phase | 2 | |
| Number of Poles | 46 | |
| For Use With | Busbar BB-UL | |
| Standards/Approvals | UL, RoHS | |
| Current Rating | 100A | |
| Series | BB-UL | |
| Number of Modules | 46 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Rated Operational Voltage 277 V | ||
Product Type Busbar | ||
Range BBA Busbar Adapter | ||
Electrical Phase 2 | ||
Number of Poles 46 | ||
For Use With Busbar BB-UL | ||
Standards/Approvals UL, RoHS | ||
Current Rating 100A | ||
Series BB-UL | ||
Number of Modules 46 | ||
- Land van herkomst:
- DE
The Eaton distribution part is expertly designed for robust use in switchgear environments, catering specifically to industrial and advanced commercial applications. It features a versatile 2-phase busbar configuration, ensuring seamless energy distribution across multiple devices. Constructed with a durable and insulated design, this product guarantees safety while maintaining optimal performance. Measuring 1 metre in length and suitable for connection to up to 46 devices, it is engineered for efficiency and reliability. Acknowledging modern-day compliance, this busbar adheres to RoHS standards, ensuring minimal environmental impact. With a maximum operational voltage of 277V, it is tailored to meet the demands of complex installations, from miniature circuit breakers to expansive electrical systems, thereby reinforcing the commitment to technological innovation in Eaton's product range.
Optimised for use in switchgear applications
Robust insulation ensures enhanced safety
Accommodates up to 46 devices for scalable energy distribution
Crafted for efficiency with a focus on minimal heat dissipation
Designed for easy integration into existing electrical systems
Compliant with RoHS regulations for environmental responsibility
Versatile 2-phase configuration suited for various setups
Durable construction guarantees longevity and dependable performance
Gerelateerde Links
- Eaton Phase Busbar BB-UL 2 Phase Busbar, 277 V
- Eaton Insulated BBA Busbar Adapter BB-UL 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 2 Phase Busbar 0 μm Pitch
- Eaton Phase Busbar BB-UL 3 Phase Busbar 0 μm Pitch
- Eaton Phase Busbar BB-UL 1 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 1 Phase Busbar 0 μm Pitch
- Eaton Phase Busbar BB-UL-18/3P-3M/57 3 Phase Busbar, 277 V