Allen Bradley 140U 140U 3 Phase Busbar, 45 mm Pitch
- RS-stocknr.:
- 268-7008
- Fabrikantnummer:
- 140U-D-W454
- Fabrikant:
- Allen Bradley
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 268-7008
- Fabrikantnummer:
- 140U-D-W454
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Product Type | Busbar | |
| Range | 140U | |
| Electrical Phase | 3 | |
| Number of Poles | 2 | |
| Standards/Approvals | . 5 IEC 60947 CE, UL 489 UL File s. E407, E916 CSA C. | |
| Current Rating | 30A | |
| Series | 140U | |
| Pitch | 45mm | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Product Type Busbar | ||
Range 140U | ||
Electrical Phase 3 | ||
Number of Poles 2 | ||
Standards/Approvals . 5 IEC 60947 CE, UL 489 UL File s. E407, E916 CSA C. | ||
Current Rating 30A | ||
Series 140U | ||
Pitch 45mm | ||
Vrijgesteld
- Land van herkomst:
- ES
The Rockwell Automation compact bus bar has 64 A current rating.
Designed for used with 140U D circuit breaker
Gerelateerde Links
- Allen Bradley 140U 140U 3 Phase Busbar, 45 mm Pitch
- Allen Bradley 140UT 140UT 3 Phase Busbar, 45 mm Pitch
- Allen Bradley 140MT 140MT 3 Phase Busbar, 45 mm Pitch
- Allen Bradley Bulletin 100-KW 3 Phase Busbar, 45 mm Pitch
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 45 mm Pitch
- Allen Bradley 140MT 140MT 3 Phase Busbar, 54 mm Pitch
- Allen Bradley Bulletin 1492-AAT 1 Phase Busbar
- Allen Bradley Bulletin 1492-A2 2 Phase Busbar 17.8 mm Pitch