nVent SCHROFF Tin Plated Copper Busbar, 2.54 mm Pitch
- RS-stocknr.:
- 285-7812
- Artikelnummer Distrelec:
- 152-81-209
- Fabrikantnummer:
- 60800064
- Fabrikant:
- nVent SCHROFF
Subtotaal (1 eenheid)*
€ 15,56
(excl. BTW)
€ 18,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,56 |
*prijsindicatie
- RS-stocknr.:
- 285-7812
- Artikelnummer Distrelec:
- 152-81-209
- Fabrikantnummer:
- 60800064
- Fabrikant:
- nVent SCHROFF
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
| Merk | nVent SCHROFF | |
| Product Type | Busbar | |
| Material | Tin Plated Copper | |
| For Use With | PCB | |
| Standards/Approvals | RoHS | |
| Current Rating | 4A | |
| Pitch | 2.54mm | |
| Alles selecteren | ||
|---|---|---|
Merk nVent SCHROFF | ||
Product Type Busbar | ||
Material Tin Plated Copper | ||
For Use With PCB | ||
Standards/Approvals RoHS | ||
Current Rating 4A | ||
Pitch 2.54mm | ||
- Land van herkomst:
- DE
The wire-wrap pin connection type 1.14 mm is designed for efficient linking of connections in the same grid with the same potential. It is suitable for EN 60603 (DIN 41612) connectors with wire-wrap pins, making it versatile and easy to use in various applications.
Wire-wrap pins of dimension 1.14 mm for efficient linking of connections
Suitable for use with EN 60603 (DIN 41612) connectors with wire-wrap pins
Conductor material E-Cu F30, tin-plated for durability
maximum operating current of 4 A for reliable performance
Gerelateerde Links
- nVent SCHROFF Copper Busbar
- nVent SCHROFF Copper Busbar, 12 mm Pitch
- F Lutze Ltd Tin Plated Copper Busbar
- Eaton Tin Plated Copper SASY 60i Busbar, 60 mm Pitch
- Siemens Tin Plated Copper 8WH6 8WH6 Busbar, 10 mm Pitch
- Eaton Tin Plated Copper SASY 60i Busbar
- nVent SCHROFF 6900 Busbar, 10.16 mm Pitch
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar