Varta SR68 Button Battery, 1.55V, 9.5mm Diameter
- RS-stocknr.:
- 188-2115
- Fabrikantnummer:
- 20373903501
- Fabrikant:
- Varta
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 188-2115
- Fabrikantnummer:
- 20373903501
- Fabrikant:
- Varta
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
| Merk | Varta | |
| Size | SR68 | |
| Chemistry | NaOH Electrolyte, Silver Oxide, Zinc | |
| Nominal Voltage | 1.55V | |
| Capacity | 28mAh | |
| Terminal Type | Standard | |
| Diameter | 9.5mm | |
| Dimensions | 9.5 x 1.7mm | |
| Series | V MF | |
| Model Number | V373 | |
| Alles selecteren | ||
|---|---|---|
Merk Varta | ||
Size SR68 | ||
Chemistry NaOH Electrolyte, Silver Oxide, Zinc | ||
Nominal Voltage 1.55V | ||
Capacity 28mAh | ||
Terminal Type Standard | ||
Diameter 9.5mm | ||
Dimensions 9.5 x 1.7mm | ||
Series V MF | ||
Model Number V373 | ||
- Land van herkomst:
- CH
Highest leakage resistance
Constant voltage level
Low self-discharge rate
Long running time
Comprehensive assortment
Innovative sealing technology
Fully automatic production lines
Highly precise production
Highest quality raw materials
38 different cell types in low- and high-drain version
applications
blood sugar indicator
electronic calculator
insulin pump
medical application
OTHERS
remote control
thermometer
toy
watch (digital & Analogue)
Constant voltage level
Low self-discharge rate
Long running time
Comprehensive assortment
Innovative sealing technology
Fully automatic production lines
Highly precise production
Highest quality raw materials
38 different cell types in low- and high-drain version
applications
blood sugar indicator
electronic calculator
insulin pump
medical application
OTHERS
remote control
thermometer
toy
watch (digital & Analogue)
Gerelateerde Links
- Murata SR920 Coin Battery 9.5mm Diameter
- Murata SR626 Coin Battery 6.8mm Diameter
- Varta SR41 Button Battery 7.9 mm Diameter
- Varta SR57 Button Battery 9.5 mm Diameter
- Varta CR2430 Button Battery 24.5 mm Diameter
- Varta SR936 Button Battery 9.5 mm Diameter
- Varta SR58 Button Battery 7.9 mm Diameter
- Varta SR48 Button Battery 7.9 mm Diameter