Duracell Duracell Plus Power 1.5 V Alkaline C Battery, 7.75 Ah
- RS-stocknr.:
- 451-855
- Fabrikantnummer:
- 5000394141919
- Fabrikant:
- Duracell
Subtotaal (1 verpakking van 6 eenheden)*
€ 18,94
(excl. BTW)
€ 22,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 312 stuk(s) klaar voor verzending
- 8.064 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 6 + | € 3,157 | € 18,94 |
*prijsindicatie
- RS-stocknr.:
- 451-855
- Fabrikantnummer:
- 5000394141919
- Fabrikant:
- Duracell
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
| Merk | Duracell | |
| Series | Duracell Plus Power | |
| Product Type | C Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR14 | |
| Battery Capacity | 7.75Ah | |
| Termination Type | Flat | |
| Battery Size | C | |
| Standards/Approvals | ANSI, IEC | |
| Weight | 71g | |
| Diameter | 26.20mm | |
| Height | 50mm | |
| Alles selecteren | ||
|---|---|---|
Merk Duracell | ||
Series Duracell Plus Power | ||
Product Type C Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
IEC Code LR14 | ||
Battery Capacity 7.75Ah | ||
Termination Type Flat | ||
Battery Size C | ||
Standards/Approvals ANSI, IEC | ||
Weight 71g | ||
Diameter 26.20mm | ||
Height 50mm | ||
Vrijgesteld
Duracell Plus Power Series C Battery, 26.20mm Diameter, 50mm Height - 5000394141919
This C battery is an alkaline cell designed to supply 1.5V nominal voltage for a range of portable devices. It operates across a wide ambient range and is manufactured to recognised ANSI and IEC designations. The cell offers flat Terminal contacts and a construction suited to moderate to high drain applications where predictable service life is required.
Features and Benefits:
• 1.5V Nominal Voltage delivers consistent electrical output
• 71g Typical Weight aids predictable device balance
• Low impedance 130m-ohm supports higher current draws
• Flat Terminals allow secure contact retention in holders
• Operating range -20°C to54°C supports varied environments
• 71g Typical Weight aids predictable device balance
• Low impedance 130m-ohm supports higher current draws
• Flat Terminals allow secure contact retention in holders
• Operating range -20°C to54°C supports varied environments
Applications
• Suitable for use in handheld torches and flashlights
• Ideal for powering medium-drain toys and games
• Used with portable audio devices needing steady voltage
• Can be used for battery packs requiring C size cells
• Appropriate for field instruments operating in varied temperatures
• Ideal for powering medium-drain toys and games
• Used with portable audio devices needing steady voltage
• Can be used for battery packs requiring C size cells
• Appropriate for field instruments operating in varied temperatures
What standards ensure compatibility with international equipment?
It meets ANSI14A and IEC LR14 designations for interchangeability.
How should the cells be stored prior to use?
Store between 6°C and29°C to preserve delivered capacity.
How does temperature affect discharge performance?
Service hours vary with temperature
charts show reduced runtime at lower temperatures and improved runtime near 21°C.
What Terminal type is provided for device connections?
The cell uses flat terminations for reliable contact in standard holders.
Gerelateerde Links
- Duracell Duracell Plus Power 1.5 V Alkaline C Battery
- Duracell Procell Constant 1.5 V Alkaline C Battery, 9.000 Ah
- Duracell Procell Intense 1.5 V Alkaline C Battery, 7.933 Ah
- Duracell Procell PC1400 1.5 V Alkaline C Battery, 7.933 Ah
- Duracell Duracell Plus Alkaline AAA Battery 1.5 V
- Duracell Duracell Plus Power 1.5 V Alkaline D Battery
- Duracell Duracell Plus Alkaline Manganese Dioxide AA Battery 1.5 V
- Duracell Duracell Plus Power Alkaline AA Battery 1.5 V