Saft LSH 14 3.6 V Lithium Thionyl Chloride C Battery, 5.8 Ah
- RS-stocknr.:
- 245-5156
- Fabrikantnummer:
- 0095-795-019
- Fabrikant:
- Saft
Subtotaal (1 eenheid)*
€ 29,12
(excl. BTW)
€ 35,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,12 |
*prijsindicatie
- RS-stocknr.:
- 245-5156
- Fabrikantnummer:
- 0095-795-019
- Fabrikant:
- Saft
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
| Merk | Saft | |
| Series | LSH 14 | |
| Product Type | C Battery | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| IEC Code | IEC 60086-4 | |
| Battery Capacity | 5.8Ah | |
| Termination Type | Lead & JST HXP-2 Connector | |
| Height | 50.4mm | |
| Diameter | 26mm | |
| Weight | 51g | |
| Standards/Approvals | Underwriters Laboratories (UL) Component Recognition (File Number MH 12609) | |
| Alles selecteren | ||
|---|---|---|
Merk Saft | ||
Series LSH 14 | ||
Product Type C Battery | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
IEC Code IEC 60086-4 | ||
Battery Capacity 5.8Ah | ||
Termination Type Lead & JST HXP-2 Connector | ||
Height 50.4mm | ||
Diameter 26mm | ||
Weight 51g | ||
Standards/Approvals Underwriters Laboratories (UL) Component Recognition (File Number MH 12609) | ||
- Land van herkomst:
- FR
The Saft LSH 14 C size spiral cell battery has nominal capacity of 5.8Ah. It is ideally suited for long life applications featuring low base currents and periodic pulses and periodic high current pulses up to 1.5A.
Hermetic glass-to-metal sealing
Built-in safety vent
Finish with 5 A fuse
Non-flammable electrolyte
High voltage response, stable even after long dormant periods
Highest energy density among primary lithium chemistries
Lowest self-discharge for extended shelf and operating life
High pulse capability
Excellent reliability over extended operating life
20 year+ design with best quality components and materials
Easy integration into systems
Gerelateerde Links
- Saft 3.6 V Lithium Thionyl Chloride C Battery, 7.7 Ah
- Saft LS 26500 3.6 V Lithium Thionyl Chloride C Battery, 7.7 Ah
- Saft LSH 14 3.6 V Lithium Thionyl Chloride C Battery, 3.6 Ah
- Saft Saft LSP Lithium Thionyl Chloride AA Battery 3.6 V
- Saft Lithium Thionyl Chloride 3.6 V 2/3 A Battery, 2.1 Ah x 33 mm
- Saft Lithium Thionyl Chloride 3.6 V IEC 60086-4 Battery, 3.6 Ah x 52.5 mm
- Saft Lithium Thionyl Chloride 3.6 V 60086-4 2/3 A Battery, 2.05 Ah x 17.5 mm
- Saft Lithium Thionyl Chloride 3.6 V IEC 60079-11 2.1 Ah