Bahco NS203-200 24 mm C Spanner 215mm Aluminium Bronze
- RS-stocknr.:
- 164-161
- Fabrikantnummer:
- NS203-200
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 109,68
(excl. BTW)
€ 132,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 5 stuk(s) vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 109,68 |
*prijsindicatie
- RS-stocknr.:
- 164-161
- Fabrikantnummer:
- NS203-200
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | C Spanner | |
| Maximum Jaw Capacity | 24mm | |
| Finish | Polyvinyl Chloride | |
| Overall Length | 215mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type C Spanner | ||
Maximum Jaw Capacity 24mm | ||
Finish Polyvinyl Chloride | ||
Overall Length 215mm | ||
Material Aluminium Bronze | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Bahco 24 mm Non-Sparking Valve Wrench Aluminium Bronze 215 mm
The Bahco Tools Valve Wrench is meticulously crafted to provide a robust solution for professionals working in potentially explosive environments. Designed from aluminium bronze, this tool boasts lightweight construction without compromising on strength. Its unique design allows for effective leverage on hand-operated valve wheels, making it an invaluable asset when traditional steel tools pose safety risks. Whether you're in a refinery or an industrial setting, this tool promises safety and efficiency, enabling reliable operation in challenging conditions.
PVC coated handles provide enhanced grip and comfort
Ideal for applications in environments where sparks could lead to explosions
Gerelateerde Links
- Bahco NS203-215 32 mm C Spanner 215mm Aluminium Bronze
- Bahco NS203-800 60 mm C Spanner 800mm Aluminium Bronze
- Bahco NS203-290 36 mm C Spanner 290mm Aluminium Bronze
- Bahco NS203-490 60 mm C Spanner 490mm Aluminium Bronze
- Bahco NS203-400 48 mm C Spanner 400mm Aluminium Bronze
- Bahco Combination Spanner Satin Chrome, 215mm Overall 24 mm
- Bahco Combination Spanner 3/4 in, 215mm Overall
- Bahco NS204-35 35 mm Hook Spanner 250mm Aluminium Bronze