SCHAEFFLER LOCKNUT-HOOK-KM6 50 mm C Hook Wrench 206mm

Subtotaal (1 eenheid)*

€ 35,50

(excl. BTW)

€ 42,96

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 20 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 35,50

*prijsindicatie

RS-stocknr.:
311-686
Fabrikantnummer:
LOCKNUT-HOOK-KM6
Fabrikant:
SCHAEFFLER
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SCHAEFFLER

Maximum Jaw Capacity

50mm

Product Type

C Hook Wrench

Minimum Jaw Capacity

45mm

Overall Length

206mm

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
DE

Schaeffler C Hook Wrench, 50mm Maximum Jaw Capacity, 45mm Minimum Jaw Capacity - LOCKNUT-HOOK-KM6


This C-hook wrench is a single-hook tool designed to engage and rotate specialised locknuts used in bearing and machine assembly. It serves maintenance and installation tasks across automation, electronics, electrical and mechanical settings, providing a Compact means to apply controlled torque to locknuts with close-fitting profiles.

Features & Benefits


• Fits locknuts with diameters from 45mm to 50mm for tight engagement
• 6mm hook thickness resists deformation under load
• Lightweight at ≈0.155 kg for reduced user fatigue
• Supplied as a single-piece hook wrench for straightforward deployment

**Applications**


• Suitable for adjusting locknuts on bearing housings in production lines
• Ideal for maintenance of rotating equipment in electrical cupboards
• Used with precision assemblies in electronics manufacturing
• Can be used for machine tool spindle locknut adjustments

What is included when I receive the tool?


The item is delivered as a single hook wrench intended for immediate use in locknut operations.

Can it be used alongside other hook wrench sizes?


It is part of a broader set configuration and can complement other sizes when combined in tool kits.

How does the tool suit confined or recessed locknuts?


Its 206mm length provides additional reach, allowing access to locknuts set within limited-clearance areas.

Is the product suitable for metric locknut standards?


The tool accommodates metric locknuts within the 45mm–50mm diameter band, matching common metric bearing locknut dimensions.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.