SKF HN 8-9 65 mm Hook Spanner Durable Soft Plastic, Phosphated Coated, Medium Carbon Steel
- RS-stocknr.:
- 204-4541
- Artikelnummer Distrelec:
- 304-22-126
- Fabrikantnummer:
- HN 8-9
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 36,83
(excl. BTW)
€ 44,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,83 |
*prijsindicatie
- RS-stocknr.:
- 204-4541
- Artikelnummer Distrelec:
- 304-22-126
- Fabrikantnummer:
- HN 8-9
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Hook Spanner | |
| Maximum Jaw Capacity | 65mm | |
| Minimum Jaw Capacity | 58mm | |
| Material | Durable Soft Plastic, Phosphated Coated, Medium Carbon Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Hook Spanner | ||
Maximum Jaw Capacity 65mm | ||
Minimum Jaw Capacity 58mm | ||
Material Durable Soft Plastic, Phosphated Coated, Medium Carbon Steel | ||
Standards/Approvals No | ||
- Land van herkomst:
- SI
SKF Hook Spanner, 58 to 65mm Jaw Capacity, For Use With Size 8 and 9 Bearing Lock Nuts - HN 8-9
When you need to tighten or loosen size 8 and 9 bearing lock nuts, trust this hook spanner from SKF to do the trick. It's designed to match the precise radius of your lock nuts, so you can rest assured there's minimal risk of damage to your equipment. You can keep a firm grip on the situation thanks to the sturdy plastic handle, which is resistant to oil, dirt and grease. This plastic material also provides a barrier between your skin and the metal for increased comfort as you work.
Features & Benefits
• Laser-engraved designation keeps you on the straight and narrow and ensures you choose the right tool
• Hole in the handle allows you to hang the spanner up for ease of storage
Applications
• Automotive workshops
• Agricultural equipment
• Industrial automation
• Manufacturing facilities
• Transportation industry
Which SFK lock nuts does this hook spanner work with?
The spanner is compatible with SFK lock nuts in the KM, N, KMK, KMFE and KMT series. It also works with the DIN 1804 series in sizes M38, M40 and M42, making it a versatile addition to your toolbox.
Gerelateerde Links
- SKF HN 17 115 mm Hook Spanner Phosphated Coated Medium Carbon Steel
- SKF HN 15 100 mm Hook Spanner Durable Soft Plastic Phosphated Coated
- SKF HN 0 20 mm Hook Spanner 100mm Durable Soft Plastic Phosphated Coated
- SKF HN 1 22 mm Hook Spanner 100mm Phosphated Coated Durable Soft Plastic
- SKF HN 21-22 145 mm Hook Spanner 386mm Durable Soft Plastic Medium Carbon Steel
- SKF HN 2-3 28 mm Hook Spanner 137mm Medium Carbon Steel Durable Soft Plastic
- SKF HN 13/SNL 85 mm Hook Spanner Steel Phosphated Coated
- SKF HN 12/SNL 80 mm Hook Spanner Phosphated Coated Steel