Subtotaal (1 eenheid)*
€ 44,17
(excl. BTW)
€ 53,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 17 stuk(s) vanaf 09 november 2026
- Plus verzending 60 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 44,17 |
*prijsindicatie
- RS-stocknr.:
- 876-4954
- Fabrikantnummer:
- 126A.50
- Fabrikant:
- Facom
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
| Merk | Facom | |
| Product Type | C Spanner | |
| Maximum Jaw Capacity | 50mm | |
| Minimum Jaw Capacity | 35mm | |
| Finish | Satin Chrome | |
| Overall Length | 202mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Facom | ||
Product Type C Spanner | ||
Maximum Jaw Capacity 50mm | ||
Minimum Jaw Capacity 35mm | ||
Finish Satin Chrome | ||
Overall Length 202mm | ||
Material Steel | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- TW
Facom 126A series Hinged Hook and Pin Wrenches
Introducing the series of C Hook Spanners from Facom. These high-quality, professional tools have been designed with the most demanding customers in mind and made from the top quality materials to ensure the long-life operation and maximum safety of use. Slim design allows for comfortable use in narrow spaces and adjustable capacity hook with removable Pin construction make this spanners ultra-versatile and ideal for use with nuts with lateral holes.
Facom C Hook Spanners are available in two size options:
• Facom 1256.50 / Capacity: 35mm - 50mm / Length: 202mm - 8764954
• Facom 126A.80 / Capacity: 50mm - 80mm / Length: 280mm - 7691697
Features and Benefits:
• The hinge is fitted with a spring washer guaranteeing smooth and reliable operation
• Same design and benefits as the "125A" wrench, but fitted with removable hooks to turn holed nuts.
• Thin profile for working in hard to access narrow spaces
• For nuts with lateral holes.
• Removable hooks
• Hooks treated for high hardness
• Lightweight design and thin profile makes these C hooks perfect for toolbox storage
• Drilled hole for lanyard attachment or easy storage
• Hooks treated for high hardness.
• Satin Chrome finish
Typical Application:
C Hook Spanners and Wrenches are typically used in the industrial and automotive industry for tightening and loosening nuts or bolt heads and adjusting slotted retaining rings.
Gerelateerde Links
- Facom 125A.50 50 mm C Spanner 202mm Steel
- Facom 126A.80 80 mm C Spanner 280mm Chrome Vanadium Steel
- Facom 126A.35 35 mm C Spanner 168mm
- Facom 126A.120 120 mm C Spanner 345mm
- Facom 126A.180 180 mm Hook Spanner 492mm
- Facom Combination Spanner 17 mm, 202mm Overall
- Facom Combination Spanner Height Safe 17 mm, 202mm Overall
- Facom Combination Spanner 11/16 in, 202mm Overall