RS PRO LED Panel Mount LED Indicator, 48 V ac, 48V dc, 314 mm Length, 4000K
- RS-stocknr.:
- 142-118
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 99,38
(excl. BTW)
€ 120,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 99,38 |
*prijsindicatie
- RS-stocknr.:
- 142-118
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Lamp Type | LED | |
| Product Type | Led Panel Lamp | |
| Sub Type | Panel Mount LED Indicator | |
| Luminous Flux | 900lm | |
| Voltage | 48V ac, 48V ac | |
| Housing Material | Polyamide | |
| Length | 314mm | |
| IP Rating | IP20 | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, UKCA | |
| Width | 72mm | |
| Depth | 60mm | |
| Colour | Clear, White | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Lamp Type LED | ||
Product Type Led Panel Lamp | ||
Sub Type Panel Mount LED Indicator | ||
Luminous Flux 900lm | ||
Voltage 48V ac, 48V ac | ||
Housing Material Polyamide | ||
Length 314mm | ||
IP Rating IP20 | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, UKCA | ||
Width 72mm | ||
Depth 60mm | ||
Colour Clear, White | ||
- Land van herkomst:
- IT
RS PRO LED Light Panel
The RS PRO LED panel light is designed to deliver optimal illumination within electrical control, command, and distribution panels. It can be easily positioned inside the control cabinet, either by attaching it to a ferromagnetic surface using its magnetic base or by securing it to other surfaces with the supplied screw-mounted magnetic support.
Features and Benefits
Applications
RS PRO panel lights are energy-efficient lighting solutions utilised in many different environments due to their versatility and longevity. Applications include:
Commercial
Residential
Educational
Hospitality
Retail
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO LED Panel Mount LED Indicator 48V dc 4000K
- RS PRO LED Cabinet Lighting 314 mm Length 4000K
- RS PRO LED Cabinet Lighting 314 mm Length 4000K
- RS PRO LED Cabinet Lighting 314 mm Length 4000K
- RS PRO LED Cabinet Lighting 314 mm Length 4000K
- nVent HOFFMAN LED Cabinet Light 314 mm Length 4000K
- LEDVANCE 40580 Series LED Battery 314 mm Length 4000k
- Marl Panel Mount LED Indicator 5.9 x 4.8 mm IP67 48V