nVent HOFFMAN EL900 Series LED Cabinet Light, 115V, 48 mm Length, 9 W, 4000K
- RS-stocknr.:
- 275-650
- Fabrikantnummer:
- EL900DS
- Fabrikant:
- nVent HOFFMAN
Subtotaal (1 eenheid)*
€ 188,30
(excl. BTW)
€ 227,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 188,30 |
*prijsindicatie
- RS-stocknr.:
- 275-650
- Fabrikantnummer:
- EL900DS
- Fabrikant:
- nVent HOFFMAN
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
| Merk | nVent HOFFMAN | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 900lm | |
| Voltage | 115V | |
| Length | 48mm | |
| Power | 9W | |
| Colour Temperature | 4000K | |
| Standards/Approvals | No | |
| Series | EL900 | |
| Alles selecteren | ||
|---|---|---|
Merk nVent HOFFMAN | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type Cabinet Light | ||
Luminous Flux 900lm | ||
Voltage 115V | ||
Length 48mm | ||
Power 9W | ||
Colour Temperature 4000K | ||
Standards/Approvals No | ||
Series EL900 | ||
Vrijgesteld
- Land van herkomst:
- DE
The nVent Hoffman LED enclosure light is expertly crafted to enclosures, delivering outstanding luminosity and practicality. Designed for effortless installation, this innovative lighting solution features a tool-free assembly that significantly reduces setup time. Its versatile latching hook system accommodates the standard 25mm hole pattern, allowing for both vertical and horizontal installation.
Energy efficient design operates at only 9W making it an eco friendly choice
Neutral white light at 900 lumens enhances visibility without causing eye strain
Gerelateerde Links
- nVent HOFFMAN EL900 Series LED EL LED Light with Socket B 76 mm Length 4000k
- nVent HOFFMAN LED Cabinet Light 314 mm Length 4000K
- nVent HOFFMAN LED Cabinet Light 364 mm Length 4000K
- nVent HOFFMAN ELC Series LED Cabinet Light 364 mm Length 4000K
- nVent HOFFMAN LED Cabinet Light 538 mm Length 4000K
- nVent HOFFMAN LED Cabinet Light 277 mm Length 4000K
- nVent HOFFMAN Cabinet Light, 448 mm Length
- nVent HOFFMAN ELA Series Cabinet Light, 42 mm Length