Finder 7L Series Series LED Cabinet Light, 240 V ac, 240V dc, 310.6 mm Length, 9 W, 5000K
- RS-stocknr.:
- 206-5988
- Fabrikantnummer:
- 7L.43.0.230.1200
- Fabrikant:
- Finder
Subtotaal (1 eenheid)*
€ 62,40
(excl. BTW)
€ 75,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 62,40 |
*prijsindicatie
- RS-stocknr.:
- 206-5988
- Fabrikantnummer:
- 7L.43.0.230.1200
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Product Type | Led Panel Lamp | |
| Lamp Type | LED | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 600lm | |
| Housing Material | Transparent Plastic | |
| Voltage | 240V ac, 240V ac | |
| Length | 310.6mm | |
| Power | 9W | |
| IP Rating | IP20 | |
| Lifespan | 60000h | |
| Minimum Operating Temperature | -30°C | |
| Colour Temperature | 5000K | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Colour | White | |
| Diffuser Finish | Pearl | |
| Series | 7L Series | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Product Type Led Panel Lamp | ||
Lamp Type LED | ||
Sub Type Cabinet Light | ||
Luminous Flux 600lm | ||
Housing Material Transparent Plastic | ||
Voltage 240V ac, 240V ac | ||
Length 310.6mm | ||
Power 9W | ||
IP Rating IP20 | ||
Lifespan 60000h | ||
Minimum Operating Temperature -30°C | ||
Colour Temperature 5000K | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Colour White | ||
Diffuser Finish Pearl | ||
Series 7L Series | ||
- Land van herkomst:
- IT
Finder Series 7L Led Panel Lamp, 600lm Luminosity, 9W Wattage - 7L.43.0.230.1200
This LED panel lamp is a versatile and efficient cabinet light designed for use in various electrical environments. With a length of 310.6mm, this integrated LED light offers a luminosity of 600 lumens at a power consumption of just 9W. It operates within a voltage range of 220-240V AC/DC, making it suitable for various installations.
Features & Benefits
• 600 lumens ensure bright illumination for workspace visibility
• Energy-efficient 9W LED cabinet light reduces power costs
• Daylight LED panel light with a colour temperature of 5000K
• Easy installation with direct magnetic mounting or screw-fixed support
• CE certified, ensuring compliance with safety standards
• Push-in and plug-in terminals facilitate single and multiple unit connections
Applications
• Used for under-cabinet lighting in kitchens and workspaces
• Ideal for illuminating control panels in electrical installations
• Suitable for use in automation and mechanical environments
• Enhances visibility in cabinets and storage areas
What electrical specifications should I consider when installing this lighting solution?
It operates at a voltage range of 220-240V AC/DC and requires a nominal current of 39mA at 230V AC, ensuring compatibility with a wide variety of electrical systems.
How does this lamp contribute to energy savings?
With a power consumption of just 9W while delivering 600 lumens, it significantly reduces energy usage compared to traditional lighting methods, contributing to lower electricity bills.
Is there a specific mounting method recommended for this lamp?
It supports both direct magnetic mounting and installation through a screw-fixed metallic support, offering flexibility based on your mounting preferences.
What is the radiation angle of the light emitted?
The lamp features a radiation angle of 120°, ensuring broad coverage of the area it illuminates for optimal visibility.
Gerelateerde Links
- Finder 7L Series Series LED Cabinet Light 240V dc 9 W, 5000K
- Finder 7L Series Series LED Cabinet Light 240V dc 13 W, 5000K
- Finder 7L Series Series LED Cabinet Light 48V dc 13 W, 5000K
- Finder 7L Series Series LED Cabinet Light 48V dc 9 W, 5000K
- Finder 07L Series LED Cabinet Light 240V dc 13 W, 5000K
- Finder Cabinet Lighting
- Phoenix Contact PLD M Series LED Cabinet Light 365 mm Length 5000K
- nVent HOFFMAN LED Cabinet Light 314 mm Length 4000K