Finder 7L Series Series LED Cabinet Light, 240 V ac, 240V dc, 310.6 mm Length, 13 W, 5000K
- RS-stocknr.:
- 206-5998
- Fabrikantnummer:
- 7L.46.0.230.2100
- Fabrikant:
- Finder
Subtotaal (1 eenheid)*
€ 69,33
(excl. BTW)
€ 83,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 5 stuk(s) vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 69,33 |
*prijsindicatie
- RS-stocknr.:
- 206-5998
- Fabrikantnummer:
- 7L.46.0.230.2100
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Product Type | Led Panel Lamp | |
| Lamp Type | LED | |
| Sub Type | Cabinet Light | |
| Housing Material | Transparent Plastic | |
| Voltage | 240V ac, 240V ac | |
| Length | 310.6mm | |
| IP Rating | IP20 | |
| Power | 13W | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 60000h | |
| Colour Temperature | 5000K | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | I-2020, www.findernet.com | |
| Colour | White | |
| Diffuser Finish | Pearl | |
| Series | 7L Series | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Product Type Led Panel Lamp | ||
Lamp Type LED | ||
Sub Type Cabinet Light | ||
Housing Material Transparent Plastic | ||
Voltage 240V ac, 240V ac | ||
Length 310.6mm | ||
IP Rating IP20 | ||
Power 13W | ||
Minimum Operating Temperature -30°C | ||
Lifespan 60000h | ||
Colour Temperature 5000K | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals I-2020, www.findernet.com | ||
Colour White | ||
Diffuser Finish Pearl | ||
Series 7L Series | ||
- Land van herkomst:
- IT
Finder Series 7L Led Panel Lamp, 9W Wattage, 310.6mm Length - 7L.46.0.230.2100
This LED panel lamp is an efficient and versatile cabinet light designed for optimal illumination in a variety of settings. With a length of 310.6mm and a power consumption of only 9W, this integrated LED lighting solution delivers a bright 5000K daylight LED light. It accepts input voltages from 110 to 240V AC/DC, making it suitable for a wide range of electrical environments.
Features & Benefits
• Energy-efficient lighting significantly reduces electricity consumption
• Pearl diffuser provides soft and even illumination without harsh glare
• 120° radiation angle allows for widespread light distribution
• Designed for easy installation with magnetic or clip fixing options
• CE certified LED lights ensure compliance with safety standards
• Push-in and plug-in terminals simplify connections and expansions
Applications
• Ideal for illuminating control panels in electrical distribution setups
• Used in cabinet lighting for various industrial
• Suitable for use in environments where daylight-colour lighting is essential
• Perfect for installations requiring low power consumption and high efficiency
How does the LED panel lamp handle different voltage requirements?
The lamp operates within a voltage range of 110 to 240V AC/DC, making it adaptable for various electrical systems and ensuring consistent performance across different environments.
What installation options are available for this lamp?
It can be mounted directly via magnetic fixing or through a screw-fixed metallic support, providing flexibility based on user preferences and application requirements.
How does the pearl diffuser contribute to the performance of the lamp?
The pearl diffuser ensures an even distribution of light, reducing harsh shadows and glare, which enhances visibility and comfort in work environments.
What type of terminals are included for electrical connections?
The lamp features push-in terminals for single unit connections and plug-in terminals for multiple unit setups, facilitating seamless wiring for up to seven lamps.
What is the expected lifespan of this LED panel lamp?
With a lifetime of approximately 60,000 hours, the lamp offers long-lasting performance, reducing the need for frequent replacements and maintenance.
Gerelateerde Links
- Finder 7L Series Series LED Cabinet Light 240V dc 13 W, 5000K
- Finder 7L Series Series LED Cabinet Light 240V dc 9 W, 5000K
- Finder 7L Series Series LED Cabinet Light 48V dc 13 W, 5000K
- Finder 7L Series Series LED Cabinet Light 48V dc 9 W, 5000K
- Finder 07L Series LED Cabinet Light 240V dc 13 W, 5000K
- Finder Cabinet Lighting
- Phoenix Contact PLD M Series LED Cabinet Light 365 mm Length 5000K
- RS PRO LED Cabinet Lighting 314 mm Length 4000K