Knightsbridge UNDKIT3BCCW Series LED Cabinet Light, 230V ac, 150 mm Length, 2.5 W, 4000K
- RS-stocknr.:
- 230-5088
- Fabrikantnummer:
- UNDKIT3BCCW
- Fabrikant:
- Knightsbridge
Subtotaal (1 eenheid)*
€ 67,04
(excl. BTW)
€ 81,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 70 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 67,04 |
*prijsindicatie
- RS-stocknr.:
- 230-5088
- Fabrikantnummer:
- UNDKIT3BCCW
- Fabrikant:
- Knightsbridge
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
| Merk | Knightsbridge | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 220lm | |
| Voltage | 230V ac | |
| Housing Material | Polycarbonate, Aluminium | |
| Length | 150mm | |
| Luminous Efficacy | 62Lm/W | |
| Power | 2.5W | |
| IP Rating | IP20 | |
| Colour Temperature | 4000K | |
| Width | 150mm | |
| Standards/Approvals | BS EN 60598 | |
| Colour | Cool White | |
| Dimmable | Yes | |
| Diffuser Finish | Brushed Chrome | |
| Series | UNDKIT3BCCW | |
| Alles selecteren | ||
|---|---|---|
Merk Knightsbridge | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type Cabinet Light | ||
Luminous Flux 220lm | ||
Voltage 230V ac | ||
Housing Material Polycarbonate, Aluminium | ||
Length 150mm | ||
Luminous Efficacy 62Lm/W | ||
Power 2.5W | ||
IP Rating IP20 | ||
Colour Temperature 4000K | ||
Width 150mm | ||
Standards/Approvals BS EN 60598 | ||
Colour Cool White | ||
Dimmable Yes | ||
Diffuser Finish Brushed Chrome | ||
Series UNDKIT3BCCW | ||
- Land van herkomst:
- CN
The Knightsbridge Dimmable under cabinet LED light kit has pack of 3 with dimmable driver and 6-way connector. It has brushed chrome finish with 63mm cut out and 48mm fixing centers surface. It has 0.04 current rating and 0.89 power factor.
Suitable for surface and recessed mounting
Slim profile
Dimmable
Compatible with up to 6 lights
3 x 2.5W lights, 6 way connection box, dimmable driver
Each fitting comes with 2.5m cable
Gerelateerde Links
- Knightsbridge UNDKIT3WCW Series LED Cabinet Light 150 mm Length 4000K
- Knightsbridge UNDKIT3WWW Series LED Cabinet Light 150 mm Length 3000K
- Knightsbridge UNDKIT3BCWW Series LED Cabinet Light 150 mm Length 3000K
- nVent HOFFMAN LED Cabinet Light 314 mm Length 4000K
- nVent HOFFMAN LED Cabinet Light 538 mm Length 4000K
- nVent HOFFMAN LED Cabinet Light 364 mm Length 4000K
- nVent HOFFMAN LED Cabinet Light 277 mm Length 4000K
- Knightsbridge Circular LED Bulkhead Light 230V BTEV