Leica DD175 Cable Detection Tool 3m
- RS-stocknr.:
- 284-3011
- Fabrikantnummer:
- DD175
- Fabrikant:
- Leica
Subtotaal (1 eenheid)*
€ 1.358,81
(excl. BTW)
€ 1.644,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.358,81 |
*prijsindicatie
- RS-stocknr.:
- 284-3011
- Fabrikantnummer:
- DD175
- Fabrikant:
- Leica
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
| Merk | Leica | |
| Product Type | Cable Detection Tool | |
| Cable Detection Depth | 3m | |
| Depth Accuracy | 10 % | |
| Location Accuracy | 10% | |
| Depth Indicator | Yes | |
| Battery Type | Alkaline | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 2.7kg | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Leica | ||
Product Type Cable Detection Tool | ||
Cable Detection Depth 3m | ||
Depth Accuracy 10 % | ||
Location Accuracy 10% | ||
Depth Indicator Yes | ||
Battery Type Alkaline | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Weight 2.7kg | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
The Leica Cable locators feature advanced automatic controls making the DD100 Series easy to use, requiring minimal user experience. Avoiding underground cables and pipes is a major concern on construction sites. Therefore, detecting the position of buried cables and pipes before excavation work can help prevent operator injury, asset damage and any subsequent costs.
IP54 degree protection
Time and money saving
Work safer and simpler
Bluetooth and GPS connection
Enabling easier and more efficient cable
Gerelateerde Links
- Leica DD175/DA175 Cable Detection Kit 3m Battery
- Leica DD120 Cable Detection Tool 3m Battery
- Leica DD120 / DA175 KIT Cable Detection Kit 3m Battery
- Leica 850289 Cable Detection Tool 5m Battery
- Leica 850290 Cable Detection Tool 12m Battery
- Leica 850278 Cable Detection Tool 50m Battery
- Leica DA175 Cable Detection Transmitter Battery
- Leica 850273 Cable Detection Transmitter Battery