Essentra Natural Polyamide 66 Adhesive Clip Adhesive
- RS-stocknr.:
- 100-538
- Artikelnummer Distrelec:
- 304-36-910
- Fabrikantnummer:
- WCK-460-01A4-RT
- Fabrikant:
- Essentra
Subtotaal (1 zak van 100 eenheden)*
€ 36,95
(excl. BTW)
€ 44,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 36,95 | € 0,37 |
*prijsindicatie
- RS-stocknr.:
- 100-538
- Artikelnummer Distrelec:
- 304-36-910
- Fabrikantnummer:
- WCK-460-01A4-RT
- Fabrikant:
- Essentra
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
| Merk | Essentra | |
| Product Type | Adhesive Clip | |
| Fixing Method | Adhesive | |
| Material | Polyamide 66 | |
| Colour | Natural | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Essentra | ||
Product Type Adhesive Clip | ||
Fixing Method Adhesive | ||
Material Polyamide 66 | ||
Colour Natural | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- ES
The Essentra self-adhesive cable holder is an essential accessory for organizing and securing cables in various applications. With a clamping diameter range of 7.1mm to 10.5mm, it offers a reliable and durable solution for cable management.
Made from Polyamide 6.6 material for strength and durability
Self-adhesive backing for easy installation without the need for additional tools
Natural color for a discreet and sleek look
Adhesive tape with release tab for convenient application and removal
UL94 V-2 flame retardant rating for added safety
Gerelateerde Links
- Essentra Natural Polyamide 66 Cable Clip Self-Adhesive 9.5 mm 9.5mm 4 mm
- Essentra Natural Polyamide 66 Cable Clip Self-Adhesive 12.7 mm 12.7mm 13 mm
- Essentra Natural Polyamide 66 Cable Clip, 4.8 mm Max. Bundle Self-Adhesive 9.5 mm 9.5mm 6 mm
- Essentra Natural Polyamide 66 Cable Clamp Self-Adhesive 9.5 mm 12.7mm 6.4 mm
- Essentra Natural Polyamide 66 Cable Clamp, 10.7 mm Max. Bundle Twist
- Essentra Natural Polyamide 66 Cable Clamp, 10.2 mm Max. Bundle Twist 25.4 mm
- Essentra Natural Polyamide 66 Cable Clamp, 6.7 mm Max. Bundle Clip-On 9.1mm
- Essentra Natural Polyamide 66 Cable Clamp, 8.1 mm Max. Bundle Clip-On 10.8mm