RND Grey Polyamide Cable Clamp, 8 mm Max. Bundle Latch 8 mm 25mm
- RS-stocknr.:
- 283-3982
- Artikelnummer Distrelec:
- 300-75-329
- Fabrikantnummer:
- RND 475-00421
- Fabrikant:
- RND
Subtotaal (1 verpakking van 100 eenheden)*
€ 59,30
(excl. BTW)
€ 71,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 1.800 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 + | € 0,593 | € 59,30 |
*prijsindicatie
- RS-stocknr.:
- 283-3982
- Artikelnummer Distrelec:
- 300-75-329
- Fabrikantnummer:
- RND 475-00421
- Fabrikant:
- RND
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
| Merk | RND | |
| Product Type | Cable Clamp | |
| Maximum Bundle Diameter | 8mm | |
| Fixing Method | Latch | |
| Material | Polyamide | |
| Colour | Grey | |
| Length | 8mm | |
| Width | 25mm | |
| Self-Adhesive | Yes | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Product Type Cable Clamp | ||
Maximum Bundle Diameter 8mm | ||
Fixing Method Latch | ||
Material Polyamide | ||
Colour Grey | ||
Length 8mm | ||
Width 25mm | ||
Self-Adhesive Yes | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- TW
RND Self-Adhesive Cable Clamp
Introducing the range of self-adhesive RND Cable Clamps, ideal for securing and fixing cables, wiring and tubing. These clamps are specially designed to hold cables in places where fixing holes are unattainable and space is limited, especially in instances where vibration or movement could cause strain or damage to the delicate internal wiring. The PA material ensures optimum performance in the challenging environments, thanks to the resistance to chemicals and temperature fluctuations. Cable clamps can be used across a range of different applications and environments, making them incredibly versatile.
Features and Benefits:
These multi-purpose cable clamps from RND are great for fixing and securing cables, wiring and tubing in a range of industrial, commercial and domestic environments where fixing holes arent present or easy to access
These self-adhesive clips are a quick low-cost solution for easy cable organisation, and thanks to the PA construction, they are resistant to temperature fluctuations, as well as chemicals and other hazardous substances, minimising corrosion
To install these clips, just remove the adhesive backing and attach the clip to any clean, smooth and grease-free surface and clamp the clip around the loose cables to secure them
Available in white as a discreet colour and in a range of sizes to fit a variety of different hoses, pipes and more
Applications:
Cable clamps are fasteners that are designed to hold cables in place, most commonly in electrical appliances and machinery. The clamps prevent unnecessary chafing and strain on the cables, which could result in premature damage of the internal wiring and therefore issues with machine or appliance downtime. They are often super durable, offering high strength and excellent temperature and chemical resistance, meaning that they can be used in a range of different environments and are most often used as cable management for cabling, tubing, domestic appliances, electronic appliances, machinery and so much more.
Gerelateerde Links
- RND Polyamide 6.6 (PA66) Latch In, 20.1mm Max. Bundle
- RND Black Polyamide 66 Cable Clamp, 12.5 mm Max. Bundle Self-Adhesive
- RND Black Polyamide Cable Clamp, 17 mm Max. Bundle Self-Adhesive 7 mm 26 mm
- RND Black Polyamide Cable Clamp, 12 mm Max. Bundle Self-Adhesive 7 mm 26 mm
- RND Grey Polyamide Cable Clamp, 7 mm Max. Bundle Self-Adhesive 25 mm 30mm 7 mm
- RND Natural Polyamide Twist Lock, 20mm Max. Bundle
- RND Black Polyamide Self Adhesive, 7mm Max. Bundle
- RND Natural Polyamide Self Adhesive, 4mm Max. Bundle