RS PRO 1.2 m Yellow Cable Cover in Rubber
- RS-stocknr.:
- 252-2793
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 176,07
(excl. BTW)
€ 213,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 176,07 |
*prijsindicatie
- RS-stocknr.:
- 252-2793
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Cable Cover | |
| Length | 1.2m | |
| Sub Type | Heavy Duty Cable Bridge and Speed Bump | |
| Width | 210mm | |
| Colour | Yellow | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Cable Cover | ||
Length 1.2m | ||
Sub Type Heavy Duty Cable Bridge and Speed Bump | ||
Width 210mm | ||
Colour Yellow | ||
Material Rubber | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The RS Pro heavy duty cable bridge and speed bump which can resist up to 40 tons weight. It allows to slow the vehicles to 15 km/h and made from rubber. It has four fixings holes and three cable grooves having a diameter of 1 x ø45 mm and 2 x ø20 mm. These heavy duty cable bridge and speed bump can be fixed to the ground.
Length is 1200 mm
Width is 210 mm
Height is 65 mm
weight is 15 kg
Color is yellow
Gerelateerde Links
- RS PRO 1.2 m Black Cable Cover in Rubber
- RS PRO 1 m Yellow, Black Cable Cover in Rubber
- RS PRO 1 m Yellow Thermoplastic
- RS PRO 3 m Yellow Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Yellow Cable Cover in Rubber, 30 mm ID
- RS PRO 9 m Yellow Cable Cover in Rubber, 14 mm ID
- RS PRO 1 m Black 60 mm ID
- RS PRO 1 m Yellow 60 mm ID