Jacobs Grey Polyamide Cable Gland Locknut, M12 Thread
- RS-stocknr.:
- 289-2114
- Artikelnummer Distrelec:
- 300-71-079
- Fabrikantnummer:
- 50.212PA7035
- Fabrikant:
- Jacobs
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 tas 50
€ 8,37
(excl. BTW)
€ 10,13
(incl. BTW)
- RS-stocknr.:
- 289-2114
- Artikelnummer Distrelec:
- 300-71-079
- Fabrikantnummer:
- 50.212PA7035
- Fabrikant:
- Jacobs
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
| Merk | Jacobs | |
| Material | Polyamide | |
| Thread Size | M12 | |
| Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Alles selecteren | ||
|---|---|---|
Merk Jacobs | ||
Material Polyamide | ||
Thread Size M12 | ||
Colour Grey | ||
Minimum Operating Temperature -20°C | ||
- Land van herkomst:
- DE
The hexagonal locknut with Polyamide PA6 GF30 material is designed for secure tightening of cable glands and accessories in a temperature range of 20°C to +100°C. It features a connecting thread metric as per EN 60423, making it a reliable choice for various applications.
Includes sizes M12x1.5 to M63x1.5 for different cable gland configurations
Made of Polyamide PA6 GF30 for durability and secure tightening
Temperature range of 20°C to +100°C for versatile use
Connecting thread metric as per EN 60423 for compatibility with various accessories
Made of Polyamide PA6 GF30 for durability and secure tightening
Temperature range of 20°C to +100°C for versatile use
Connecting thread metric as per EN 60423 for compatibility with various accessories
Gerelateerde Links
- Jacobs Grey Polyamide Cable Gland Locknut, M32 Thread
- Jacobs Grey Polyamide Cable Gland Locknut, M16 Thread
- Jacobs Metal Stainless Steel Cable Gland Locknut, M12 Thread
- Phoenix Contact Grey Polyamide Cable Gland Locknut, M12 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M12 Thread
- Phoenix Contact Silver M12 Thread
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M12 Thread