Jacobs 50.6xx Series Grey, Grey Polyamide, Polyamide Cable Gland, M40 Thread, 19 mm min., 28 mm max., IP68, IP68
- RS-stocknr.:
- 288-4239
- Artikelnummer Distrelec:
- 155-18-995
- Fabrikantnummer:
- 50.640PA7035
- Fabrikant:
- Jacobs
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 tas 5
€ 18,96
(excl. BTW)
€ 22,94
(incl. BTW)
- RS-stocknr.:
- 288-4239
- Artikelnummer Distrelec:
- 155-18-995
- Fabrikantnummer:
- 50.640PA7035
- Fabrikant:
- Jacobs
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
| Merk | Jacobs | |
| Series | 50.6xx | |
| Colour | Grey, Grey | |
| Material | Polyamide, Polyamide | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Minimum Cable Diameter | 19 mm | |
| Maximum Cable Diameter | 28 mm | |
| IP Rating | IP68, IP68 | |
| Distrelec Product Id | 15518995 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Jacobs | ||
Series 50.6xx | ||
Colour Grey, Grey | ||
Material Polyamide, Polyamide | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Minimum Cable Diameter 19 mm | ||
Maximum Cable Diameter 28 mm | ||
IP Rating IP68, IP68 | ||
Distrelec Product Id 15518995 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The cable gland is designed for threaded cable connections, providing strong strain relief and featuring a neoprene gasket. Its short, metric threaded connection is specifically tailored for M32 fittings, accompanied by a flat gasket for secure sealing, ideal for various applications requiring reliable cable management solutions.
Large clamping range
RoHS compliant
Gerelateerde Links
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 19mm min. IP68
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 15 mm min. IP68, IP68
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 32mm min. IP68
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 12 mm min. IP68
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 15 mm min. IP68
- Jacobs 50.0xx Series Grey Polyamide Cable Gland 13 mm min. IP68, IP68
- Jacobs 50.6xx Series Metal Nickel Plated Brass Cable Gland 5mm min. IP68, IP69K
- Lapp Light Grey Polyamide Cable Gland Locknut IP68