RS PRO Marker Strip for Oval Shape Cable Marker

Subtotaal (1 zak van 100 eenheden)*

€ 9,88

(excl. BTW)

€ 11,95

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 72 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 200 stuk(s) vanaf 18 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 9,88€ 0,099

*prijsindicatie

RS-stocknr.:
215-3048
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Accessory Type

Marker Strip

Product Type

Cable Marker Tool

For Use With

Oval Shape Cable Marker

Material

Polyamide 66

Standards/Approvals

No

Land van herkomst:
TW

RS PRO Tie Cable Marker Strip


Introducing the range of RS PRO Tie On Cable Markers, ideal for colour coding and labelling cables and wires. The cable marker is made from Nylon 66, making it ultra-durable and strong, as well as resistant to oil, grease and most chemicals – this makes the cable marker ideal for use in most challenging and extreme environments. In addition to this, markers like this are easy to install without the use of specialised equipment and the label can be marked up with custom markings, making this RS PRO cable marker incredibly versatile for use across a range of applications.

Features and Benefits:


  • This range of RS PRO cable markers are easy to install through a tie-on method and can be used to colour code and label cables and wires for easy identification

  • Made from the highest quality Nylon 66, these cable markers are designed to be ultra-durable, especially in environments where contact with oil, grease and mild chemicals could occur

  • The markers conveniently tie on to the cable or wire and can be attached before or after termination

  • The blank plate allows the user to label and mark up the marker as needed

  • Suitable for tie width up to 4.8 mm

  • UL 94V-2 approved

  • Applications:


    Cable markers are designed as a labelling method for cables, cords and wires for easy visual identification. They are incredibly versatile and can often withstand extreme environments thanks to the materials that are used to create them. Cable markers are most often found in a range of commercial and industrial settings like:

  • Electrical contracting

  • Mass transit

  • Panel building

  • Telecommunication

  • Utilities

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.