Weidmüller CLI C Clip-On Clip On Cable Marker, Black, 5 mm Cable Yellow, 2.5 mm Cable, 0252611502
- RS-stocknr.:
- 845-733
- Fabrikantnummer:
- 0252611502
- Fabrikant:
- Weidmüller
Afbeelding representeert productcategorie
Subtotaal (1 doos van 200 eenheden)*
€ 10,56
(excl. BTW)
€ 12,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 10,56 | € 0,053 |
*prijsindicatie
- RS-stocknr.:
- 845-733
- Fabrikantnummer:
- 0252611502
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Clip-On | |
| Marker Type | Pre-Printed | |
| Series | CLI C | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 4.2mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Resistance Features | Flexible | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Product Type Clip On Cable Marker | ||
Fixing Method Clip-On | ||
Marker Type Pre-Printed | ||
Series CLI C | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 5mm | ||
Width 4.2mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Resistance Features Flexible | ||
- Land van herkomst:
- SE
The Weidmuller conductor marker provides a reliable solution for labelling unconnected conductors. Designed for easy installation, It ensures clarity and durability in identification across various applications.
Closed markers ensure reliable mounting on unconnected cables
A flexible bellow profile accommodates a wide range of cable diameters
Installation is quick and requires minimal effort
Corresponding accessories facilitate straightforward labelling
Gerelateerde Links
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "U" 2.5 mm Cable, 0252611679
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "W" 2.5 mm Cable, 0252611683
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "J" 2.5 mm Cable, 0252611655
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "D" 2.5 mm Cable, 0252611643
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "M" 2.5 mm Cable, 0252611661
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "H" 2.5 mm Cable, 0252611651
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "I" 2.5 mm Cable, 0252611653
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "E" 2.5 mm Cable, 0252611645