Partex Marking Systems Pk Cable Marker, Yellow, for PKH Or POH Holder, PK+20004SV40.2
- RS-stocknr.:
- 288-3531
- Artikelnummer Distrelec:
- 136-82-028
- Fabrikantnummer:
- PK+20004SV40.2
- Fabrikant:
- Partex Marking Systems
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-3531
- Artikelnummer Distrelec:
- 136-82-028
- Fabrikantnummer:
- PK+20004SV40.2
- Fabrikant:
- Partex Marking Systems
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
| Merk | Partex Marking Systems | |
| Colour | Yellow | |
| Series | Pk | |
| For Use With | PKH Or POH Holder | |
| Alles selecteren | ||
|---|---|---|
Merk Partex Marking Systems | ||
Colour Yellow | ||
Series Pk | ||
For Use With PKH Or POH Holder | ||
- Land van herkomst:
- SE
The combination marker is a versatile solution for cable and pipe marking, suitable for various applications. With shape permanence in a wide temperature range and resistance to UV radiation and chemicals, it offers durability and excellent readability. The PKZ version is made from halogen-free material, ensuring safety and reliability in exposed environments. With multiple color options available and high-quality printing methods, this marker is a practical choice for industrial use.
Combination marker for cable and pipe marking
One size fits all diameters
Quick installation onto Partex PKH or POH holder with cable ties
Closed and twist-protected design for durability
Cadmium and silicon-free material for safety
Resistant to temperature and ageing
Flammability resistance according to UL94-V0
Available in standard colors and international color codes
Different printing options for clear identification
One size fits all diameters
Quick installation onto Partex PKH or POH holder with cable ties
Closed and twist-protected design for durability
Cadmium and silicon-free material for safety
Resistant to temperature and ageing
Flammability resistance according to UL94-V0
Available in standard colors and international color codes
Different printing options for clear identification
Gerelateerde Links
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.2 UL 94 V-0
- Partex Marking Systems for PO/POZ POK
- Partex Marking Systems PK Cable Marker PK+20004SV40.1
- Partex Marking Systems PK Cable Marker PK+20004SV40.0
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.4 UL 94 V-0
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.8 UL 94 V-0
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.6 UL 94 V-0
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.3 UL 94 V-0