HellermannTyton PVC Black Cable Sleeve, 100m Length 20 mm Cable Diameter
- RS-stocknr.:
- 416-414
- Fabrikantnummer:
- 172-02062 PVC60-PVC-BK
- Fabrikant:
- HellermannTyton
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 100 meter)*
€ 25,36
(excl. BTW)
€ 30,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 59 stuk(s) vanaf 23 november 2026
- Plus verzending 125 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per meter* |
|---|---|---|
| 1 - 14 | € 25,36 | € 0,254 |
| 15 - 49 | € 24,06 | € 0,241 |
| 50 + | € 22,82 | € 0,228 |
*prijsindicatie
- RS-stocknr.:
- 416-414
- Fabrikantnummer:
- 172-02062 PVC60-PVC-BK
- Fabrikant:
- HellermannTyton
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
| Merk | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PVC | |
| Sleeve Length | 100m | |
| Braided | No | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 20mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 5kV | |
| Wall Thickness | 500μm | |
| Alles selecteren | ||
|---|---|---|
Merk HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PVC | ||
Sleeve Length 100m | ||
Braided No | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 20mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Dielectric Strength 5kV | ||
Wall Thickness 500μm | ||
- Land van herkomst:
- GB
HellermannTyton Cable Sleeve, PVC Material, -30 to +85 °C Operating Temperature Range - 172-02062 PVC60-PVC-BK
This cable sleeve from Hellermann Tyton is made from high-quality PVC material, designed in black colour for aesthetic appeal and functionality. With heat resistance ranging from -30°C to +85°C, it is suitable for a variety of insulation and identification applications in the automotive and domestic industries. The 6mm diameter and 100m length provide flexibility and durability for all cabling needs.
Features & Benefits
• Made from PVC material for insulation and protection
• Heat resistant from -30°C to +85°C
• 6mm diameter for versatile applications
• 100m length for long-lasting use
Applications
• Ideal for electrical insulation
• Provides physical protection for cables
• Suitable for decorative • Can be used for a wide range of identification purposes
Can it be used for outdoor applications?
This cable sleeve is designed to withstand a wide range of temperatures, making it suitable for outdoor use.
Will it fit cables with a diameter smaller than 6mm?
Yes, this PVC cable sleeve can accommodate cables with a minimum diameter of 6mm.
Is it easy to install?
Yes, the flexibility of this cable sleeve makes it easy to install on various types of cables.
Can it be used for colour-coding cables?
Yes, this sleeve is available in black colour and can be used for colour-coding purposes in different industries.
Is it suitable for high-voltage applications?
With a proof voltage of 5kV, this cable sleeve is suitable for a wide range of voltage applications.
Gerelateerde Links
- HellermannTyton Polyvinyl Chloride Red Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Brown Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Grey Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Blue Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Green 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Black Cable Sleeve, 100m Length
- HellermannTyton Polyvinyl Chloride Black Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Red Cable Sleeve, 100m Length