RS PRO Polyvinyl Chloride Black Cable Sleeve 12.7 mm Cable Diameter

Subtotaal (1 rol van 30 meter)*

€ 37,29

(excl. BTW)

€ 45,12

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 1.530 stuk(s) vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per rol*
30 +€ 1,243€ 37,29

*prijsindicatie

RS-stocknr.:
189-3180
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

Polyvinyl Chloride

Braided

No

Expandable

No

Minimum Cable Diameter

3mm

Maximum Cable Diameter

12.7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Dielectric Strength

2500V/mm

Wall Thickness

0.6mm

Land van herkomst:
TW

RS PRO Cable Sleeves


Complete your cable and wire install to a professional standard with our series of PVC cable sleeve from RS PRO. These sleeves offer a high degree of protection and are suitable for most wiring or cable applications. PVC is recognised as a flexible, durable, thermoplastic material with excellent resistance to chemicals and abrasions, perfect for keeping cables insulated and protected. RS PRO cable sleeves are easy to apply, simply cut to size and route your cable or wires through the inside of the sleeve. Consider zip ties and zip tie holders for a professional install.

Where is PVC Cable Sleeving Used?


The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.

Features and Benefits


• Flame retardant

• Flexible sleeving

• Wall thickness 0.47±0.08 to 0.60±0.08

• Inner diameter: 3.00±0.25 mm to 12.70±0.35 mm

• Easy Installation

• Durable with high resistance to abrasion

• Excellent dielectric properties

• Resistant to most chemicals and corrosives

• Resistant to petrol, oil, and water

• UL, CSA, RoHS

Technical Data


• Tensile Strength: 140 Kg/cm2

• Elongation at break: 190 %

• Dielectric Strength: 2500 V/Min

• Flammability: VW-1

RS PRO Cable Sleeve Options


• ID 3.30±0.25; RS stock no: 189-3171

• ID 5.90±0.30; RS stock no: 189-3173

• ID 7.40±0.35; RS stock no: 189-3174

• ID 8.00±0.35; RS stock no: 189-3175

• ID 9.50±0.35; RS stock no: 189-3176

• ID 12.70±0.35; RS stock no: 189-3180

Applications


• Electrical & Electronic servicing

• Appliance manufacturing

• Automotive and marine applications

• Building and construction industry

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.