Plastica PTFE Natural Cable Sleeve, 1m Length, PTFE Series
- RS-stocknr.:
- 285-8666
- Artikelnummer Distrelec:
- 155-09-930
- Fabrikantnummer:
- PTFE AWG18
- Fabrikant:
- Plastica
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 285-8666
- Artikelnummer Distrelec:
- 155-09-930
- Fabrikantnummer:
- PTFE AWG18
- Fabrikant:
- Plastica
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
| Merk | Plastica | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | PTFE | |
| Sleeve Length | 1m | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 260°C | |
| Dielectric Strength | 55kV/mm | |
| Standards/Approvals | No | |
| Series | PTFE | |
| Alles selecteren | ||
|---|---|---|
Merk Plastica | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material PTFE | ||
Sleeve Length 1m | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 260°C | ||
Dielectric Strength 55kV/mm | ||
Standards/Approvals No | ||
Series PTFE | ||
- Land van herkomst:
- FI
The Insulating hose specially designed for demanding applications. This hose is particularly versatile because of the outstanding electrical, mechanical and chemical properties of PTFE.
RoHS compliant
Gerelateerde Links
- Plastica Polytetrafluoroethylene Natural Cable Sleeve PTFE Series
- Plastica Polytetrafluoroethylene Natural 1m PTFE Series
- Alpha Wire PTFE Natural Cable Sleeve 30m Length, FIT Wire Management Series
- HellermannTyton G51TB Natural Polytetrafluoroethylene Grommet Strip 251-30209 G51TB-PTFE-NA
- HellermannTyton Flexiform Natural Polytetrafluoroethylene Grommet Strip 251-30109 G51TA-PTFE-NA
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire