HellermannTyton Cable Sleeve Tool HAT Tool, For Use With Helawrap Cable Cover
- RS-stocknr.:
- 611-7211
- Fabrikantnummer:
- 161-60004 HAT25-PA66-BU
- Fabrikant:
- HellermannTyton
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,36
(excl. BTW)
€ 7,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 30 stuk(s) vanaf 12 oktober 2026
- Plus verzending 60 stuk(s) vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 6,36 |
| 15 - 49 | € 6,04 |
| 50 + | € 5,73 |
*prijsindicatie
- RS-stocknr.:
- 611-7211
- Fabrikantnummer:
- 161-60004 HAT25-PA66-BU
- Fabrikant:
- HellermannTyton
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
| Merk | HellermannTyton | |
| Tool Type | HAT Tool | |
| Product Type | Cable Sleeve Tool | |
| For Use With | Helawrap Cable Cover | |
| Standards/Approvals | RoHS | |
| Series | HAT | |
| Alles selecteren | ||
|---|---|---|
Merk HellermannTyton | ||
Tool Type HAT Tool | ||
Product Type Cable Sleeve Tool | ||
For Use With Helawrap Cable Cover | ||
Standards/Approvals RoHS | ||
Series HAT | ||
- Land van herkomst:
- GB
HellermannTyton Series HAT Cable Sleeve Tool, HAT Tool Type, For Use With Helawrap Cable Cover - 161-60004
This cable sleeve tool is designed for efficient cable management, specifically for use with Helawrap cable covers. The tool facilitates the precise and straightforward installation of flexible cable sleeves, ensuring a clean and organised setup. With its robust design, it addresses the complexities often encountered in cable protection accessories, making it a vital addition to any industrial toolkit.
Features & Benefits
• Streamlined tool for hassle-free cable sleeve installation
• Improves efficiency in cable management solutions
• Built to meet HAT tool specifications for reliability
• Durable construction enhances longevity in industrial settings
• Simplifies the use of cable protection accessories for users
Applications
• Used exclusively with Helawrap cable covers
• Essential for automation and electrical installation tasks
• Ideal for mechanical industry requiring cable management
• Supports efficient organisation in various electronic setups
How does the cable sleeve tool enhance installation efficiency?
The design allows for quick and precise application of flexible cable sleeves, reducing the time and effort needed to achieve a professional finish.
What materials can be effectively managed with this tool?
It is primarily designed for use with industrial cable covers, particularly those made from flexible materials suitable for cable protection.
Is this tool compatible with other cable management systems?
While its primary usage is with Helawrap covers, its design may lend itself to compatibility with other flexible cable sleeve systems available on the market.
What maintenance is required for optimal performance?
Regular cleaning of the tool and ensuring no debris or materials obstruct its function will help maintain its performance and longevity in various applications.
Can the cable sleeve tool be used in high-temperature environments?
It is advisable to check the specifications of the cable covers being used, as the tool's performance may vary with extreme temperatures affecting sleeve materials.
Gerelateerde Links
- HellermannTyton Cable Sleeve Tool HAT Tool, For Use With Helawrap Cable Cover
- HellermannTyton Spiral Cable Wrap, 130 mm 8 mm Cable Diameter Polyamide 66 Helawrap Series
- HellermannTyton Spiral Cable Wrap, 9 mm 9 mm Cable Diameter Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 27 mm 27 mm Cable Diameter Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 32 mm 32 mm Cable Diameter Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 16 mm 16 mm Cable Diameter Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 21 mm 21 mm Cable Diameter Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 27 mm 27 mm Cable Diameter Polyethylene Helawrap Series