RND Spiral Wrap, 50mm Polyethylene RND 465 Series
- RS-stocknr.:
- 490-410
- Fabrikantnummer:
- RND 465-00199
- Fabrikant:
- RND
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 haspel 10 meter
€ 11,06
(excl. BTW)
€ 13,38
(incl. BTW)
- RS-stocknr.:
- 490-410
- Fabrikantnummer:
- RND 465-00199
- Fabrikant:
- RND
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
| Merk | RND | |
| Minimum Cable Diameter | 15mm | |
| Maximum Cable Diameter | 50mm | |
| Colour | White | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 50mm | |
| Series | RND 465 | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Minimum Cable Diameter 15mm | ||
Maximum Cable Diameter 50mm | ||
Colour White | ||
Material Polyethylene | ||
Maximum Bundle Diameter 50mm | ||
Series RND 465 | ||
- Land van herkomst:
- TW
The RND Spiral Wrap Tubing is designed for the effective bundling and protection of cables, ensuring that your wiring remains tidy and secure in various applications. This innovative product offers excellent flexibility while maintaining a robust structure, making it ideal for use in diverse environments. Crafted from polyethylene, the tubing provides resistance against wear and environmental factors, ensuring longevity. It accommodates a wide range of cable sizes while delivering an aesthetically pleasing solution to cable management. Experience the benefits of simple installation and removal, which makes it a preferred choice for both professional and DIY projects. Transform your workspace with this reliable cable organisation solution and enjoy the enhanced safety and accessibility it brings to your electrical setups.
Ensures ease of installation without complex tools
Provides a clean and professional appearance to wiring
Suitable for various temperature conditions
Helps prevent cables from abrasion and damage
Provides a clean and professional appearance to wiring
Suitable for various temperature conditions
Helps prevent cables from abrasion and damage
Gerelateerde Links
- RND Spiral Wrap, 10mm Polyethylene RND 465 Series
- RND Spiral Cable Wrap, 10 mm 10 mm Cable Diameter Polypropylene RND 465 Series
- RS PRO Spiral Cable Wrap, 24 mm Polyethylene
- StarTech.com Spiral Cable Wrap 25 mm Cable Diameter Polyethylene CMSCOI Series
- StarTech.com Spiral Cable Wrap 1.5 m Cable Diameter Polyethylene CMSC Series
- RS PRO Spiral Cable Wrap 25 mm Cable Diameter Polyethylene
- RS PRO Spiral Cable Wrap 32 mm Cable Diameter Polyethylene
- RS PRO Spiral Cable Wrap 50 mm Cable Diameter Polyethylene