HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene SBPE Series
- RS-stocknr.:
- 251-7646
- Fabrikantnummer:
- 161-41154 SBPE6 GY
- Fabrikant:
- HellermannTyton
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 30 meter)*
€ 41,67
(excl. BTW)
€ 50,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 - 4 | € 41,67 | € 1,389 |
| 5 - 9 | € 39,63 | € 1,321 |
| 10 - 24 | € 37,50 | € 1,25 |
| 25 - 49 | € 35,42 | € 1,181 |
| 50 + | € 33,34 | € 1,111 |
*prijsindicatie
- RS-stocknr.:
- 251-7646
- Fabrikantnummer:
- 161-41154 SBPE6 GY
- Fabrikant:
- HellermannTyton
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
| Merk | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Grey | |
| Nominal Diameter | 6mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 40mm | |
| Minimum Cable Diameter | 7.5mm | |
| Maximum Cable Diameter | 40mm | |
| Wall Thickness | 1.2mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS, UL | |
| Length | 30m | |
| Series | SBPE | |
| Alles selecteren | ||
|---|---|---|
Merk HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Grey | ||
Nominal Diameter 6mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 40mm | ||
Minimum Cable Diameter 7.5mm | ||
Maximum Cable Diameter 40mm | ||
Wall Thickness 1.2mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS, UL | ||
Length 30m | ||
Series SBPE | ||
- Land van herkomst:
- GB
HellermannTyton SBPE Series Spiral Cable Wrap, Grey, Polyethylene - 161-41154 SBPE6 GY
This HellermannTyton spiral cable wrap is designed for effective cable management in various industries. It features a grey polyethylene material.
Features & Benefits
• Provides efficient cable organisation
• The spiral design allows for easy bundling of cables
• Made of durable polyethylene material
• Grey colour for a sleek and professional look
• Suitable for cables with a minimum diameter of 7.5mm and a maximum bundle diameter of 40mm
Applications
• Ideal for organizing cables in automation systems
• Can be used for cable management in electronic devices
• Suitable for bundling cables in electrical installations
Can it handle cables with a large diameter?
It is designed to accommodate cables up to 40mm in diameter, making it suitable for a wide range of applications.
Will it work for wire management in complex systems?
Yes, the spiral cable wrap is reliable for effectively managing wires in complex automation and electronic systems.
Is it easy to install?
The spiral design of this cable wrap allows for easy and hassle-free installation in various settings.
Gerelateerde Links
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 100 mm 10 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 100 mm 100 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 20 mm 20 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 150 mm 20 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 8 mm 1.6 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 12 mm 12 mm Cable Diameter Polyethylene 1NFP Series