HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyamide SBPAV0 Series
- RS-stocknr.:
- 251-7649
- Fabrikantnummer:
- 161-44150 SBPAV06
- Fabrikant:
- HellermannTyton
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 30 meter)*
€ 170,96
(excl. BTW)
€ 206,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 22 stuk(s) klaar voor verzending
- 18 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 - 4 | € 170,96 | € 5,699 |
| 5 - 9 | € 162,41 | € 5,414 |
| 10 - 24 | € 153,86 | € 5,129 |
| 25 - 49 | € 145,32 | € 4,844 |
| 50 + | € 136,77 | € 4,559 |
*prijsindicatie
- RS-stocknr.:
- 251-7649
- Fabrikantnummer:
- 161-44150 SBPAV06
- Fabrikant:
- HellermannTyton
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
| Merk | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 6mm | |
| Material | Polyamide | |
| Maximum Bundle Diameter | 40mm | |
| Minimum Cable Diameter | 7.5mm | |
| Maximum Cable Diameter | 40mm | |
| Wall Thickness | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS, UL | |
| Length | 30m | |
| Series | SBPAV0 | |
| Alles selecteren | ||
|---|---|---|
Merk HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 6mm | ||
Material Polyamide | ||
Maximum Bundle Diameter 40mm | ||
Minimum Cable Diameter 7.5mm | ||
Maximum Cable Diameter 40mm | ||
Wall Thickness 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS, UL | ||
Length 30m | ||
Series SBPAV0 | ||
- Land van herkomst:
- GB
HellermannTyton SBPAV0 Series Spiral Cable Wrap, Black, PA 6 - 161-44150 SBPAV06
This spiral cable wrap is a versatile and efficient solution for organizing and protecting cables and hoses in various applications. Its black colour and 6mm internal diameter make it suitable for a wide range of cable bundling requirements. This spiral wrap ensures reliable performance and durability.
Features & Benefits
• Organises and protects cables and hoses effectively
• High abrasion resistance for long-lasting use
• Suitable for retro fitting with ease
• Allows cables to branch out at any point for flexibility
• Accommodates cables with sises ranging from 7.5mm to 40mm
Applications
• Ideal for automotive wire management
• Can be used for providing flexible cable protection in industrial settings
• Suitable for organizing cables in electrical and mechanical installations
Can it accommodate cables of various sises?
Yes, it is designed to fit cables with diameters ranging from 7.5mm to 40mm.
Will it provide protection against abrasion?
Yes, the spiral cable wrap offers high abrasion resistance for long-lasting use.
Is it suitable for retro fitting?
Yes, it is suitable for retro fitting and can be easily applied to existing cables for organisation and protection.
Can cables branch out at any point with this wrap?
Yes, the spiral design allows cables to branch out at any point for added flexibility.
Is it suitable for automotive wire management?
Yes, this spiral cable wrap is an excellent choice for managing wires in automotive applications.
Gerelateerde Links
- HellermannTyton Spiral Cable Wrap, 150 mm 20 mm Cable Diameter Polyamide 6 SBPAV0 Series
- HellermannTyton Spiral Cable Wrap, 8 mm 1.6 mm Cable Diameter Polyamide 6 SBPAV0 Series
- HellermannTyton Spiral Cable Wrap, 100 mm 10 mm Cable Diameter Polyamide 6 SBPAV0 Series
- HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyamide 6 SBPAV0 Series
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polypropylene HWPPAB Series
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyamide 6 SBPA Series
- HellermannTyton Spiral Cable Wrap, 40 mm 9 mm Cable Diameter Polypropylene HWPPAB Series