Alpha Wire Spiral Wrap 6.4 mm Cable Diameter Nylon FIT Wire Management Series
- RS-stocknr.:
- 276-9806
- Fabrikantnummer:
- SW21 NA008
- Fabrikant:
- Alpha Wire
Subtotaal (1 rol van 8 meter)*
€ 36,36
(excl. BTW)
€ 44,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 36,36 | € 4,545 |
*prijsindicatie
- RS-stocknr.:
- 276-9806
- Fabrikantnummer:
- SW21 NA008
- Fabrikant:
- Alpha Wire
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
| Merk | Alpha Wire | |
| Product Type | Spiral Wrap | |
| Colour | Natural | |
| Nominal Diameter | 6.35mm | |
| Material | Nylon | |
| Minimum Cable Diameter | 5.08mm | |
| Maximum Cable Diameter | 6.4mm | |
| Wall Thickness | 635μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ASTM -D-4066, Css 1, EU 2011/65/EU(RoHS2), China RoHS 2 per GB/T 26572-2011, 2015/863/EU (RoHS 3), China RoHS SJ/T 11364-2014 | |
| Length | 8m | |
| Series | FIT Wire Management | |
| Alles selecteren | ||
|---|---|---|
Merk Alpha Wire | ||
Product Type Spiral Wrap | ||
Colour Natural | ||
Nominal Diameter 6.35mm | ||
Material Nylon | ||
Minimum Cable Diameter 5.08mm | ||
Maximum Cable Diameter 6.4mm | ||
Wall Thickness 635μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ASTM -D-4066, Css 1, EU 2011/65/EU(RoHS2), China RoHS 2 per GB/T 26572-2011, 2015/863/EU (RoHS 3), China RoHS SJ/T 11364-2014 | ||
Length 8m | ||
Series FIT Wire Management | ||
Vrijgesteld
The Alpha Wire cable spiral wrap is made from nylon.
Temperature rating -40 to +121 degree celsius
It is self extinguishing wrap
Gerelateerde Links
- Alpha Wire Spiral Wrap 6.4 mm Cable Diameter Polytetrafluoroethylene FIT Wire Management Series
- Alpha Wire Spiral Wrap, 0.25 in 6.4 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 0.25 in 6.4 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 0.16 in 6.4 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 0.375 in 9.5 mm Cable Diameter Nylon FIT Wire Management Series
- Alpha Wire Spiral Wrap 3.2 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Wrap 12.7 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap 200 μm Cable Diameter Brass FIT Wire Management Series