HellermannTyton Spiral Cable Wrap, 48 mm 48 mm Cable Diameter Polypropylene SPS Series
- RS-stocknr.:
- 817-9858
- Fabrikantnummer:
- 162-10400 SPS40-PP-BK
- Fabrikant:
- HellermannTyton
Ontvang bulkkorting
Voeg 15 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 35,83
(excl. BTW)
€ 43,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 20 stuk(s) vanaf 27 november 2026
- Plus verzending 17 stuk(s) vanaf 08 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 14 | € 35,83 | - |
| 15 - 49 | € 34,04 | 4% |
| 50 + | € 32,96 | 8% |
*prijsindicatie
- RS-stocknr.:
- 817-9858
- Fabrikantnummer:
- 162-10400 SPS40-PP-BK
- Fabrikant:
- HellermannTyton
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
| Merk | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 40mm | |
| Material | Polypropylene | |
| Maximum Bundle Diameter | 48mm | |
| Minimum Cable Diameter | 40mm | |
| Maximum Cable Diameter | 48mm | |
| Wall Thickness | 4mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL | |
| Length | 1m | |
| Series | SPS | |
| Alles selecteren | ||
|---|---|---|
Merk HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 40mm | ||
Material Polypropylene | ||
Maximum Bundle Diameter 48mm | ||
Minimum Cable Diameter 40mm | ||
Maximum Cable Diameter 48mm | ||
Wall Thickness 4mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL | ||
Length 1m | ||
Series SPS | ||
- Land van herkomst:
- DK
HellermannTyton Spiral Cable Wrap, Black, 1m Length - 162-10400 SPS40-PP-BK
This spiral cable wrap by HellermannTyton is a versatile cable management solution designed to provide protection and organisation for cables in a range of settings. With a diameter range of 40 to 48mm, black colour, and a wall thickness of 4mm, this flexible cable management solution is ideal for use in a variety of applications.
Features & Benefits
• Offers maximum cable protection and organisation
• PP material ensures durability and longevity
• Can withstand high temperatures from -30°C to +100°C
• Easy to install and use for efficient cable management
• Provides a tidy and professional finish to cable bundling
Applications
• Used for cable organisation in data centres, offices, and industrial settings
• Suitable for bundling cables in machinery and equipment for streamlined cable management
Can it withstand high temperatures?
It can handle temperatures ranging from -30°C to +100°C.
Will it provide protection for cables?
Yes, it offers maximum cable protection and organisation.
Is it easy to install?
It is easy to install and use for efficient cable management.
Can it be used in industrial settings?
Yes, it is suitable for use in automation, electronics, electrical, and mechanical industries.
Does it come in any other colours?
It is available in black colour for a professional finish.
Gerelateerde Links
- HellermannTyton Spiral Cable Wrap, 20 mm 20 mm Cable Diameter Polypropylene SPS Series
- HellermannTyton Spiral Cable Wrap, 25 mm 25 mm Cable Diameter Polypropylene SPS Series
- HellermannTyton Spiral Cable Wrap, 30 mm 30 mm Cable Diameter Polypropylene SPS Series
- HellermannTyton Spiral Cable Wrap, 59 mm 59 mm Cable Diameter Polypropylene SPS Series
- HellermannTyton Spiral Cable Wrap, 42 mm 42 mm Cable Diameter Polypropylene SPS Series
- HellermannTyton Spiral Cable Wrap, 37 mm 37 mm Cable Diameter Polypropylene SPS Series
- HellermannTyton Spiral Cable Wrap, 14 mm 14 mm Cable Diameter Polypropylene SPS Series
- HellermannTyton Spiral Cable Wrap, 48 mm 48 mm Cable Diameter Polypropylene 162-30600 Series