Runpotec Cable Drum Roller RUN10136 Cable Roller X-BOARD - XB 500
- RS-stocknr.:
- 222-8158
- Fabrikantnummer:
- RUN10136
- Fabrikant:
- Runpotec
Subtotaal (1 eenheid)*
€ 421,58
(excl. BTW)
€ 510,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 31 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 421,58 |
*prijsindicatie
- RS-stocknr.:
- 222-8158
- Fabrikantnummer:
- RUN10136
- Fabrikant:
- Runpotec
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
| Merk | Runpotec | |
| Product Type | Cable Drum Roller | |
| Sub Type | Cable Roller | |
| Height | 133mm | |
| Width | 530mm | |
| Length | 530mm | |
| Diameter | 500mm | |
| Standards/Approvals | No | |
| Series | X-BOARD - XB 500 | |
| Alles selecteren | ||
|---|---|---|
Merk Runpotec | ||
Product Type Cable Drum Roller | ||
Sub Type Cable Roller | ||
Height 133mm | ||
Width 530mm | ||
Length 530mm | ||
Diameter 500mm | ||
Standards/Approvals No | ||
Series X-BOARD - XB 500 | ||
- Land van herkomst:
- AT
The Runpotec XB 500 PROFI cable roller is a universal professional cable drum winder and unwinder for all types of cables and pipes (conductors, cable rings, cable drums, conduits, ropes and cable drums). It enables trouble-free and rational working without tangled cables. This roller can be loaded up to 800 kg and is suitable for almost any type of drum. The height-adjustable cover is perfectly designed to secure loose cables, cable rings or pipes in the X-BOARD XB500, thus preventing uncontrolled cable unwinding.
Universal cable drum rewinder and unwinder
Excellent for damaged cable drums
Also suitable for loose cable bundles
Unwinding of 2 cable bundles simultaneously
Also suitable for empty conduits
Variable drum sizes
Non-slip and stable base
Optimal for protecting surfaces for already finished floor coverings
Gerelateerde Links
- Runpotec Cable Drum Roller RUN20696, Stainless Steel Mandrel XB
- Runpotec Cable Drum Roller RUN10174 Cable Roller X-BOARD - XB300
- Runpotec Cable Drum Roller RUN10137 Cable Roller
- Greenlee Cable Drum Roller Zinc Plated Steel Cable Drum Roller Easy Roller
- RS PRO Cable Drum Roller 50 m Steel Cable Drum Roller
- Runpotec Cable Rack Extension RUN10172, 32 mm Measuring Device
- Siemens Wire to Board Cable, 500 mm
- Infineon 2 Way DIN Wire to Board Cable, 500 mm