Subtotaal (1 zak van 100 eenheden)*
€ 9,47
(excl. BTW)
€ 11,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- 283 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 9,47 | € 0,095 |
*prijsindicatie
- RS-stocknr.:
- 865-9688
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 5mm | |
| Length | 16.1mm | |
| Fixing Hole Diameter | 7mm | |
| Material | Polyamide 66 | |
| Series | RS PRO | |
| Mount Fixing Type | Push Tie | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 5mm | ||
Length 16.1mm | ||
Fixing Hole Diameter 7mm | ||
Material Polyamide 66 | ||
Series RS PRO | ||
Mount Fixing Type Push Tie | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
RS PRO Natural Cable Tie Mount, 16.1 mm, 5 mm Maximum Cable Tie Width
Use these cable tie mounts from RS PRO to route and fix wires in place. You attach cable ties to them once you've bundled your electrical cords together.
This self-extinguishing unit is made from Nylon 66 and meets US safety certification Underwriter Laboratories (UL) 94 V-2 standard for flammability. This means it doesn't pose a fire risk and so provides ideal support for cables on electrical panels. This mounting is easy to install as it has a push-in pin. Simply drill a hole in your desired location and push the unit into place. Plastic barbs on the pin offer a good grip so the mounting won't become dislodged.
Cable tie mounts such as these are versatile and can be used at home or in your workplace to organise wiring. They also improve safety and stop you from tripping over cords.
Features and Benefits
• Cable tie acceptance width of 5 mm
• Material of Nylon 66 in a natural colour
• Fixing hole diameter of 7 mm
• Length of 16.1 mm
• Pack of 10
• PHC series
Gerelateerde Links
- RS PRO Natural Push Tie Cable Tie Mount 5 mm x 16.1 mm
- RS PRO Natural Push Tie Cable Tie Mount 3.8 mm x 6.5mm x 15 mm
- RS PRO Natural Push Tie Cable Tie Mount 8.1 mm x 10mm x 20.5 mm
- RS PRO Natural Push Tie Cable Tie Mount 6.5 mm x 12.1mm x 17.6 mm
- Thomas & Betts Natural Push Mount Cable Tie Mount 11.3mm x 11.3 mm
- RS PRO Natural Cable Tie Mount 5 mm x 10.2mm x 15.9 mm
- RS PRO Natural Cable Tie Mount 5 mm x 26.3mm x 26.3 mm
- RS PRO Natural Screw Cable Tie Mount 5 mm x 9.5mm x 19 mm