RND Cable Tie, White Polyamide 66
- RS-stocknr.:
- 283-3989
- Artikelnummer Distrelec:
- 300-75-357
- Fabrikantnummer:
- RND 475-00449
- Fabrikant:
- RND
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 283-3989
- Artikelnummer Distrelec:
- 300-75-357
- Fabrikantnummer:
- RND 475-00449
- Fabrikant:
- RND
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
| Merk | RND | |
| Product Type | Cable Tie | |
| Colour | White | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Product Type Cable Tie | ||
Colour White | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
RND Cable Tie Assortment
Introducing the range of RND Cable Ties, specially designed to meet the stringent requirements of modern industrial and manufacturing environments. Each cable tie is designed for ease of use and simple threading with a self-locking mechanism to offer reliable safety and performance in a range of applications where secure installation is paramount.
Features and Benefits:
This assortment of RND Cable Ties is the perfect addition to offer ultimate peace of mind and exceptional durability and safety thanks to their high strength that makes these cable ties ideal for a range of applications
Made from high-quality halogen free Polyamide 66 (PA66), these RND cable ties offer outstanding chemical resistance and long-lasting performance, making them ideal for use in harsh environments where exposure to chemicals may be present
The innovative one-piece self-locking design provides quick and easy installation, streamlining cable management processes and saving on valuable time and labour costs
The white colour makes each cable tie easy to integrate with existing installations, ensuring a professional and unobtrusive appearance, making them perfect for use in at home, in factories, industrial and manufacturing plants and much more
Kit contents: 25 pieces 203 x 3.2 mm and 25 pieces 280 x 4.8 mm
Applications:
Cable ties are a form of fastener and are incredibly versatile because they can be used for bundling and securing cables, wires and other items across a range of applications and environments. Usually made from materials like metal, nylon, polypropylene and other specialised plastics to offer durability and long-lasting performance, the have a unique ratchet system that provides easy tightening and can also include features of being releasable or non-releasable. Cable ties are easy to use and offer strong holding power and are essential tools across a range of industries where youd need effective cable management, temporary fastening, construction projects, automotive work and DIY tasks, thanks to their simple design and reliable fastening.