HellermannTyton Cable Tie, Inside Serrated, 202 mm x 4.6mm, Natural Polyamide 4.6
- RS-stocknr.:
- 359-2192
- Fabrikantnummer:
- 111-00525 T50R-PA46-NA
- Fabrikant:
- HellermannTyton
Ontvang bulkkorting
Voeg 15 meer toe om 5% te besparen
Bekijk bulkkortingSubtotaal (1 zak van 100 eenheden)*
€ 95,91
(excl. BTW)
€ 116,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 68 stuk(s) vanaf 13 november 2026
- Plus verzending 281 stuk(s) vanaf 22 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* | Bespaar |
|---|---|---|---|
| 1 - 14 | € 95,91 | € 0,959 | - |
| 15 - 49 | € 91,11 | € 0,911 | 5% |
| 50 + | € 86,32 | € 0,863 | 9% |
*prijsindicatie
- RS-stocknr.:
- 359-2192
- Fabrikantnummer:
- 111-00525 T50R-PA46-NA
- Fabrikant:
- HellermannTyton
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
| Merk | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 202mm | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 4.6 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Series | T50R HR | |
| Maximum Operating Temperature | 130°C | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, HF, UL, DNV GL | |
| Maximum Bundle Diameter | 50mm | |
| Alles selecteren | ||
|---|---|---|
Merk HellermannTyton | ||
Product Type Cable Tie | ||
Length 202mm | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 4.6 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Series T50R HR | ||
Maximum Operating Temperature 130°C | ||
Package Size 100 | ||
Standards/Approvals RoHS, HF, UL, DNV GL | ||
Maximum Bundle Diameter 50mm | ||
- Land van herkomst:
- SG
HellermannTyton Connectivity T50R HR Series Cable Tie, 202mm Length, 4.6mm Width - 111-00525 T50R-PA46-NA
This cable tie is a fastening solution designed for securing wiring and harnesses in industrial settings. It is intended for use where heat resistance and halogen-free behaviour are required, providing a tidy and secure method for organising cables in automation, electronics, electrical and mechanical environments.
Features & Benefits
• Halogen-free construction reduces toxic gas risk in confined spaces
• Polyamide 4.6 composition enables sustained use at elevated temperatures
• Withstands continuous operation up to 130°C for high-temp tasks
• Operates reliably down to -40°C for cold-environment stability
• Serrated interior grip maintains secure bundling under vibration
• 225 N tensile strength supports demanding cable retention loads
• Polyamide 4.6 composition enables sustained use at elevated temperatures
• Withstands continuous operation up to 130°C for high-temp tasks
• Operates reliably down to -40°C for cold-environment stability
• Serrated interior grip maintains secure bundling under vibration
• 225 N tensile strength supports demanding cable retention loads
**Applications**
• Suitable for cable management in industrial automation cabinets
• Ideal for bundling wiring looms in electrical distribution panels
• Used for securing harnesses in Electronic Assembly lines
• Can be used for fastening conduits in mechanical plant rooms
• Ideal for bundling wiring looms in electrical distribution panels
• Used for securing harnesses in Electronic Assembly lines
• Can be used for fastening conduits in mechanical plant rooms
What maximum bundle size can it accommodate?
It is designed to secure bundles with a maximum diameter of 50mm, allowing organised grouping of multiple cables or hoses.
Is it suitable for outdoor installations exposed to sunlight?
It is not UV resistant, so prolonged direct sunlight exposure is not recommended without additional protection.
What physical form factor affects routing in confined spaces?
The tie has a 4.6mm width, providing a slim profile that eases routing through tight channels and around fixtures.
Gerelateerde Links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Grey Polyamide 4.6
- HellermannTyton Cable Tie 202 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 4.6