Legrand Cable Tie, Non-Releasable, 750 mm x 9mm, Black Polyamide 12
- RS-stocknr.:
- 704-8554
- Fabrikantnummer:
- 0 319 21
- Fabrikant:
- Legrand
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 100 eenheden)*
€ 166,04
(excl. BTW)
€ 200,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 - 14 | € 166,04 | € 1,66 |
| 15 - 49 | € 157,74 | € 1,577 |
| 50 + | € 149,44 | € 1,494 |
*prijsindicatie
- RS-stocknr.:
- 704-8554
- Fabrikantnummer:
- 0 319 21
- Fabrikant:
- Legrand
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
| Merk | Legrand | |
| Length | 750mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Black | |
| Material | Polyamide 12 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 530N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Colson | |
| Maximum Bundle Diameter | 220mm | |
| Package Size | 100 | |
| Standards/Approvals | UL 94 V-2 | |
| Alles selecteren | ||
|---|---|---|
Merk Legrand | ||
Length 750mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Black | ||
Material Polyamide 12 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 530N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Colson | ||
Maximum Bundle Diameter 220mm | ||
Package Size 100 | ||
Standards/Approvals UL 94 V-2 | ||
Vrijgesteld
- Land van herkomst:
- FR
Legrand Cable Tie
The Legrand Colson series black cable tie is made of halogen-free PA 12. It has a bundle diameter of 220mm, length of 750mm and width of 9mm. This tie offers resistance to a wide range of acids, alkalis, petroleum products and seawater. It is used for building and retention of wires, cables, tubes and pipes in both indoors and outdoors installations.
Features and Benefits
Flame-retardant
Non-releasable
Outside serrated
Resistant to glow wire
Resistant to chemicals such as mineral acids and bases, organic acids and bases
Tensile strength is 530N
UV protected
Applications
Childproofing cupboards
Identifying keys
Securing loose items when transporting
Securing zips
To tie cables and wires together
Training plants
Unclog sinks
Certifications
EN 50146
IEC 62275
Gerelateerde Links
- Legrand Cable Tie 185 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 357 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 500 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 123 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 265 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 760 mm x 9mm, Black Polyamide 66
- Legrand Cable Tie 710 mm x 9mm, Natural Polyamide 66
- Legrand Cable Tie 262 mm x 9mm, Grey Halogen Free