Renesas Electronics 5V 10 V Single Ended Cable Transceiver 16-Pin SOIC, HIN202IBNZ
- RS-stocknr.:
- 263-0196
- Fabrikantnummer:
- HIN202IBNZ
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 263-0196
- Fabrikantnummer:
- HIN202IBNZ
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Cable Transceiver | |
| Maximum Data Rate | 120kbps | |
| Number of Transmitters | 2 | |
| Number of Receivers | 2 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Transmitter Signal Type | Single Ended | |
| Minimum Operating Temperature | -40°C | |
| Receiver Signal Type | Single Ended | |
| Interface Standards | RS232 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | HIN202 | |
| Length | 19.68mm | |
| Height | 3.81mm | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Cable Transceiver | ||
Maximum Data Rate 120kbps | ||
Number of Transmitters 2 | ||
Number of Receivers 2 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Transmitter Signal Type Single Ended | ||
Minimum Operating Temperature -40°C | ||
Receiver Signal Type Single Ended | ||
Interface Standards RS232 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series HIN202 | ||
Length 19.68mm | ||
Height 3.81mm | ||
Power Supply Type Single | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
The Renesas Electronics pneumatic logic controllers is a transmitters-receivers interface circuits which feature a low power shutdown mode to conserve energy in battery powered applications. It also features a hysteresis to greatly improve noise rejection.
Low power shutdown function
Two receivers active in shutdown mode
On-board voltage doubler
Gerelateerde Links
- Renesas Electronics 5V 10 V Single Ended Cable Transceiver 16-Pin SOIC, HIN202IBNZ
- Renesas Electronics 5V 10 V Single Ended Cable Transceiver 16-Pin SOIC, HIN202CBZ
- Renesas Electronics HIN202IBNZ-T Line Transmitter Inverting, 16-Pin SOIC
- Maxim Integrated 5.5V 4.5 V Single Ended Cable Transceiver 16-Pin SOIC, MAX232CSE+T
- Maxim Integrated 5.5V 4.5 V Single Ended Cable Transceiver 16-Pin SOIC, MAX232ACSE+T
- Texas Instruments Line Transceiver 8-Pin SOIC
- Texas Instruments DS8921AM/NOPB Line Transceiver 8-Pin SOIC
- Texas Instruments DS8921M/NOPB Line Transceiver 8-Pin SOIC