RS PRO Black - Open Slot, W50mm x D25 mm, L2 m, Polyvinyl Chloride

Subtotaal (1 verpakking van 12 eenheden)*

€ 104,28

(excl. BTW)

€ 126,12

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 516 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 348 stuk(s) vanaf 16 december 2026
  • Plus verzending 360 stuk(s) vanaf 27 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
12 +€ 8,69€ 104,28

*prijsindicatie

RS-stocknr.:
233-9174
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Width

50mm

Product Type

Cable Trunking

Depth

25mm

Colour

Black

Material

Polyvinyl Chloride

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Series

RS PRO

Standards/Approvals

UL, RoHS, CSA

Land van herkomst:
TW

RS PRO Black Slotted Panel Trunking - Open Slot, W50 mm x D25mm, L2m, PVC


RS PRO offer this range of cable trunking, this open slot PVC cable trunking is versatile and cost effective. Used in any application where cable protection is essential, this cable trunking has flexible slots to allow easy slide-on and slide-off of the cable cover. The open slot construction also allows for cables to be threaded into and out of the trunking at any point. The trunking is made from high impact, warp proof PVC, and is self-extinguishing to UL94-0. This means the trunking is suitable for commercial applications, with an emphasis on safety and long-life. Whether you are running cable from switchboards for IT applications, or power and network leads for a busy office or factory floor, this cable trunking is ideal. All models are highly reliable and excellent quality.

Features and Benefits


  • Cable protection

  • Features parallel holes on both sidewalls to facilitate cutting in wire application

  • Slotted construction

  • Significantly lower fire risk, due to self-extinguishing nature

  • Slot gaps are 8 mm

  • Applications


    Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:

    Offices and indoor workspaces, at various lengths

    Electrical workshops

    Schools, Hospitals, Hotels and anywhere with customers walking amongst cables

    What is cable trunking?


    Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.