Ohaus 2 g Calibration Weight, Class F1
- RS-stocknr.:
- 192-413
- Fabrikantnummer:
- 11117036
- Fabrikant:
- Ohaus
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 192-413
- Fabrikantnummer:
- 11117036
- Fabrikant:
- Ohaus
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
| Merk | Ohaus | |
| Weight | 2g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Ohaus | ||
Weight 2g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CH
The Ohaus Europe GmbH OIML F1 individual stainless steel weight 2g is designed with an adjusting cavity and is supplied in a plastic box with a certificate. It is adjusted to meet or exceed OIML F1 tolerances. The weight includes a weight case and is classified as OIML F1. It is sourced from CN.
Weights from 1g to 10kg are Stainless Steel