RS PRO Caliper 210 mm Straight Spring, Imperial & Metric
- RS-stocknr.:
- 230-0125
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 17,02
(excl. BTW)
€ 20,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 42 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,02 |
*prijsindicatie
- RS-stocknr.:
- 230-0125
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial & Metric | |
| Measurement Capacity | 210mm | |
| Calliper Type | Straight Spring | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Caliper | ||
Imperial/Metric Imperial & Metric | ||
Measurement Capacity 210mm | ||
Calliper Type Straight Spring | ||
Standards/Approvals No | ||
Vrijgesteld
RS PRO 210 mm Spring Caliper, Metric & Imperial
RS PRO traditional 210 mm spring calipers have a high degree of accuracy and little margin for error when measuring length and distances. This handy tool is easy to adjust over their entire range.
What are they also known as?
Vernier Caliper
Features and Benefits
Applications
This RS PRO instrument is ideal for general use in workshops and machine shops. These solid nut-style calipers are easy to adjust against the sides of the aperture you're measuring. Offering accuracy and precision; set them in place and accurately measure the distance with a ruler. To help you make fine adjustments, the calipers' balanced legs offer uniform tension.
Vernier calipers are mostly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Caliper 150 mm Straight Spring, Imperial & Metric
- RS PRO Caliper 110 mm Straight Spring, Imperial & Metric
- RS PRO Caliper 170 mm Inside Spring, Imperial & Metric
- RS PRO Caliper 210 mm Straight Spring
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Straight Spring Metric
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Straight Spring Metric, UKAS
- RS PRO Caliper 250 mm Straight Spring, Metric
- RS PRO Caliper 300 mm Straight Spring, Metric