RS PRO Caliper 150 mm 0.01 mm Resolution Digital, Metric, UKAS

Subtotaal (1 eenheid)*

€ 129,36

(excl. BTW)

€ 156,53

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 312 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 129,36

*prijsindicatie

RS-stocknr.:
243-6808
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Digital

Accuracy

0.03 mm

Resolution

0.01 mm

Calliper Type

Digital

Measurement Capacity

150mm

Standards/Approvals

No

Calibrated

UKAS

Land van herkomst:
CN

RS PRO Digital Metric Vernier Calliper - 150 mm


RS PRO is proud to introduce a superb stainless steel digital caliper with 4-way measurement. This electronic vernier is proficient at measuring the outside, inside, step and depth on components during test & measurement applications.

Our electronic caliper has a measurement range between 0 mm and 150 mm and resolution of 0.01mm. It uses a linear encoder to measure internal and external distances, its highly accurate, and much easier to use than traditional analogue devices.

The conversion scale is metric and there is a floating zero feature that allows you to read the increments without calculation. This reading is then shown on an LCD display with 11 mm digits making it is easy to read.

The RS PRO caliper is packed with features that make this hand tool the Ideal measuring device and a must have accessory for your tool box. Calibration options available.

Key Features


  • Hardened stainless-steel frame and measuring jaws

  • Knurled Locking Screw

  • LCD Display

  • Depth Measuring Blade

  • Caliper Beam

  • Thumb-roll Fine Adjustment

  • Battery Cover

  • Zero Set Button

  • Power Button ON/OFF

  • External Measuring Jaws

  • Step Measuring Faces

  • Specification


  • Large 11 mm digits

  • Metric

  • Origin setting

  • Resolution: 0.01mm

  • Repeatability: 0.01mm

  • 4 Way measurement: Individual serial numbers

  • Power: Silver oxide battery SR44 - 1.55 V

  • Operating temperature: 5 - 40°C

  • Relative humidity: Maximum 80 %

  • Warranty: 1 year

  • Applications


  • Laboratories

  • Electronic servicing and maintenance

  • Mechanical field

  • Automotive

  • Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.