RS PRO Caliper 150 mm 0.02 mm Resolution Dial, Metric, UKAS
- RS-stocknr.:
- 725-1911
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 161,82
(excl. BTW)
€ 195,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 161,82 |
*prijsindicatie
- RS-stocknr.:
- 725-1911
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Accuracy | ±0.03 mm | |
| Resolution | 0.02 mm | |
| Calliper Type | Dial | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Accuracy ±0.03 mm | ||
Resolution 0.02 mm | ||
Calliper Type Dial | ||
Measurement Capacity 150mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Vrijgesteld
RS PRO 150mm Dial Caliper 0.02mm Metric
Introducing the range of metric dial calipers from RS PRO. These calipers are ideal for measuring with great accuracy and little error. The dial caliper is known for its precision, even down to the nearest 0.03 millimetres. It works by using the adjustable jaws to accurately measure the dimensions of objects. With the measurement shown on the analogue dial. The dial rotates and can be locked for zero error. A thumbwheel offers ease of operation for fine adjustment, and a knurled lockscrew locks jaws as required.
The RS PRO metric dial caliper is a robust tool, made from stainless steel offering the best quality and long-lasting product. It also features a satin-finish making the measurement easier to read.
Features and Benefits:
Applications:
RS PRO Metric Dial Calipers, also known as callipers are suitable for use in a wide range of applications including general workshops and machine shops. They are used for precision measurements for example measuring the dimensions of objects.
Why are calipers used to measure?
Calipers offer more accurate measurements of difficult to measure items. A caliper for example would be used where using a ruler or another measuring tool would not provide a precise measurement.
What are zero adjustments?
Zero adjustments are used in measurement to ensure that the output is an accurate predictable and repeatable function of their input.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Caliper 150 mm 0.02 mm Resolution Dial Imperial, UKAS
- Mitutoyo Caliper 150 mm 0.02 mm Resolution Dial Imperial, UKAS
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Dial UKAS
- RS PRO Caliper 200 mm 0.02 mm Resolution Dial UKAS
- RS PRO Caliper 150 mm 0.02 mm Resolution Dial, Metric
- RS PRO Caliper 150 mm 0.02 mm Resolution Dial Imperial
- Moore & Wright Caliper 200 mm 0.02 mm Resolution Dial UKAS
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Dial UKAS